Solid-state drive - SSD

Resultat: 2 625
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått
Micron Solid-state drive - SSD M.2 256GB SSD B47R 1På lager
Min.: 1
Multipla: 1
Max.: 100

256 GB NVMe SSDs M.2 2280 3D TLC NVMe, PCIe 1600 MB/s 3500 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid-state drive - SSD 7450 1TByte E1.S 34x119x15 1På lager
Min.: 1
Multipla: 1
Max.: 100

7450 960 GB NVMe SSDs E1.S 3D TLC NVMe, PCIe Gen4x4 1400 MB/s 6800 MB/s 12 V 0 C + 70 C 111.49 mm x 31.5 mm x 15 mm
Micron Solid-state drive - SSD 7450 2TByte U.3 70x100x15 1På lager
Min.: 1
Multipla: 1
Max.: 100

7450 1.6 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm

Kingston Solid-state drive - SSD 2.5" 512GB SATA3 SSD
71Förväntad 2026-07-13
Min.: 1
Multipla: 1

CT-2.5 SATA3 512 GB SATA SSDs 2.5 in TLC SATA III 5 V 0 C + 70 C 100.1 mm x 69.85 mm x 7mm
Solidigm Solid-state drive - SSD D5-P5336 Series (30.72TB 2.5in PCIe 4.0 x4 3D5 QLC) Gen Single Pack
4På beställningen
Min.: 1
Multipla: 1

P5336 30.72 TB 2.5 in TLC PCIe 5 GB/s 6.8 GB/s
Virtium Solid-state drive - SSD 60 GB - 3.3 V 6På lager
Min.: 1
Multipla: 1
Max.: 100

VSFB 60 GB SATA SSDs M.2 2242 MLC SATA 430 MB/s 530 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm
Virtium Solid-state drive - SSD 60 GB - 3.3 V 4På lager
Min.: 1
Multipla: 1
Max.: 100

VSFB 60 GB SATA SSDs M.2 2260 MLC SATA 430 MB/s 530 MB/s 3.3 V 0 C + 70 C 60 mm x 22 mm


Solidigm Solid-state drive - SSD D7-PS1030 Series (1.6TB, 2.5in PCIe 5.0 x4, V7, TLC) Generic No Opal Single Pack
55På beställningen
Min.: 1
Multipla: 1

D7-PS1030 1.6 TB Solid State Drives U.2 TLC PCIe

Solidigm Solid-state drive - SSD D7-PS1010 Series (3.84TB, 2.5in PCIe 5.0 x4, Hynix V7, TLC) Generic No Opal Single Pack
16På beställningen
Min.: 1
Multipla: 1

D7-PS1010 3.84 TB Solid State Drives U.2 TLC PCIe


Solidigm Solid-state drive - SSD D7-PS1030 Series (3.2TB, E3.S 7.5mm PCIe 5.0 x4, V7, TLC) Generic No Opal Single Pack
23Förväntad 2026-09-07
Min.: 1
Multipla: 1

D7-PS1030 3.2 TB Solid State Drives E3.S TLC PCIe
TDK Solid-state drive - SSD Industrial SSD, SLIM-SATA, 64GB, 3D NAND (SLC mode), SATA III
40Förväntad 2026-06-29
Min.: 1
Multipla: 1

SHT2A 64 GB Half Slim SSDs Half Slim SLC ATA / IDE 295 MB/s 345 MB/s 5 V - 40 C + 85 C 54 mm x 39 mm
TDK Solid-state drive - SSD Industrial SSD, M.2 module,40GB, 3D NAND (SLC mode, pSLC) 22mm x 80mm, 3.3V
128Förväntad 2026-07-29
Min.: 1
Multipla: 1

SNP1A 40 GB PCIe SSDs M.2 2280 3D pSLC PCIe 1200 MB/s 1700 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm
TDK Solid-state drive - SSD Industrial SSD, M.2 module, 512GB, 3D NAND (SLC mode), SATA III
8Förväntad 2026-06-29
Min.: 1
Multipla: 1

SNT2A 512 GB M.2 SSDs M.2 SLC ATA / IDE 295 MB/s 345 MB/s 3.3 V - 40 C + 85 C
Swissbit Solid-state drive - SSD Industrial SATA SSD 2.5", X-75 P, 480 GB, 3D TLC Flash, -40C to +85C
29Förväntad 2026-07-07
Min.: 1
Multipla: 1

Industrial SATA SSD 2.5", X-75 P, 480 GB, 3D TLC Flash, -40C to +85C
Swissbit Solid-state drive - SSD Industrial SATA SSD 2.5", X-75 P, 1920 GB, 3D TLC Flash, -40C to +85C
5På beställningen
Min.: 1
Multipla: 1

X-75 P 1.875 TB SATA SSDs 2.5 in TLC SATA 5 V - 40 C + 85 C 100.1 mm x 69.85 mm x 7 mm
Innodisk Solid-state drive - SSD 64GB mSATA 3TE7 Extended Temp
147Förväntad 2026-07-13
Min.: 1
Multipla: 1

mSATA 3TE7 64 GB mSATA SSDs mSATA 3D TLC SATA 520 MB/s 560 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.7 mm
Solidigm Solid-state drive - SSD Solidigm D3-S4520 Series (480GB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack
35Förväntad 2026-09-11
Min.: 1
Multipla: 1

S4520 480 GB Solid State Drives 2.5 in 3D TLC SATA III
Swissbit Solid-state drive - SSD Industrial M.2 PCIe SSD, N2000, 120 GB, 3D TLC Flash, -40C to +85C
10På beställningen
Min.: 1
Multipla: 1

Industrial M.2 PCIe SSD, N2000, 120 GB, 3D TLC Flash, -40C to +85C
Swissbit Solid-state drive - SSD Industrial M.2 PCIe SSD, N2000, 240 GB, 3D TLC Flash, -40C to +85C
10På beställningen
Min.: 1
Multipla: 1

Industrial M.2 PCIe SSD, N2000, 240 GB, 3D TLC Flash, -40C to +85C
Innodisk Solid-state drive - SSD 512GB 2.5" SATA SSD 3TE7 Extended Temp
2På beställningen
Min.: 1
Multipla: 1

2.5" 3TE7 512 GB SATA SSDs 2.5 in 3D TLC SATA 510 MB/s 550 MB/s - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
TDK Solid-state drive - SSD 5V 10% 80mA 8GB PATA SSD
36På beställningen
Min.: 1
Multipla: 1

SDE9D 8 GB 2.5 in 2.5 in SLC IDE 35 MB/s 50 MB/s 5 V - 40 C + 85 C 100 mm x 69.85 mm x 9.5 mm
Greenliant GLS85LS1128G-S-I-LBJE-ND135
Greenliant Solid-state drive - SSD 128GB SATA BGA 145b (SLC 75K) I-TEMP
14Förväntad 2026-07-14
Min.: 1
Multipla: 1

NANDrive EX
Kingston Solid-state drive - SSD M.2 2280 PCIe Gen4x4 512GB
15Förväntad 2026-07-03
Min.: 1
Multipla: 1

OM8TAP4 512 GB Solid State Drives M.2 2280 NAND PCIe 3700 MB/s 5900 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.4 mm
Solidigm Solid-state drive - SSD Solidigm D7-P5520 Series (3.84TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack
2Förväntad 2026-10-21
Min.: 1
Multipla: 1

P5520 3.84 TB PCIe SSDs U.2 3D TLC NVMe, PCIe Gen4x4
TDK Solid-state drive - SSD Industrial SSD, 2.5", 16GB, 3D NAND (SLC mode) SATA III
20Förväntad 2026-07-13
Min.: 1
Multipla: 1

SDT2A 16 GB SATA SSDs 2.5 in SLC ATA / IDE 295 MB/s 345 MB/s 5 V - 40 C + 85 C 100.2 mm x 69.85 mm