Solid-state drive - SSD

Resultat: 2 625
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått
Innodisk Solid-state drive - SSD 256GB M.2 S42 3TE7 1På lager
Min.: 1
Multipla: 1

M.2 (S42) 3TE7 256 GB M.2 SSDs M.2 2242 3D TLC SATA 520 MB/s 560 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 1.35 mm
Innodisk Solid-state drive - SSD 256GB M.2 S80 3TE7 1På lager
Min.: 1
Multipla: 1

M.2 (S80) 3TE7 256 GB M.2 SSDs M.2 2280 3D TLC SATA 520 MB/s 550 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.5 mm
Innodisk Solid-state drive - SSD 64GB 2.5" SATA SSD 3TE7 1På lager
Min.: 1
Multipla: 1

2.5" 3TE7 64 GB SATA SSDs 2.5 in 3D TLC SATA 520 MB/s 550 MB/s 0 C + 70 C 100 mm x 69.9 mm x 9.3 mm
Innodisk Solid-state drive - SSD 128GB 2.5" SATA SSD 3TE7 1På lager
Min.: 1
Multipla: 1

2.5" 3TE7 128 GB SATA SSDs 2.5 in 3D TLC SATA 520 MB/s 550 MB/s 0 C + 70 C 100 mm x 69.9 mm x 9.3 mm
Micron Solid-state drive - SSD 8 TB - 5 V 42På lager
Min.: 1
Multipla: 1
Max.: 100

5210 7.68 TB SATA SSDs 2.5 in QLC SATA 360 MB/s 540 MB/s 3.3 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 7450 2TByte U.3 70x100x15 22På lager
Min.: 1
Multipla: 1
Max.: 100

7450 1.92 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 7450 16TByte U.3 70x100x15 9På lager
Min.: 1
Multipla: 1
Max.: 100

7450 15.36 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5600 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 9400 32TByte U.3 70x100x15 5På lager
Min.: 1
Multipla: 1
Max.: 100

30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 7000 MB/s 7000 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 9400 PRO 12800GB U.3 SSD 10På lager
Min.: 1
Multipla: 1
Max.: 100

12.8 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 7000 MB/s 7000 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 5400 6TByte 2.5 70x100x7 10På lager
Min.: 1
Multipla: 1
Max.: 100

5400 MAX 3.84 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 5400 2816GByte 2.5 70x100x7 40På lager
50Förväntad 2027-05-27
Min.: 1
Multipla: 1
Max.: 100

5400 MAX 1.92 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 6500 ION 32TByte U.370x100x15 7På lager
Min.: 1
Multipla: 1
Max.: 100

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 6500 ION 32TByte E1.L 38x319x9.5 12På lager
Min.: 1
Multipla: 1
Max.: 100

6500 ION 30.72 TB PCIe SSDs E1.L 3D TLC PCIe 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 318.75 mm x 38.4 mm x 9.5 mm
Micron Solid-state drive - SSD 6500 ION 32TByte U.370x100x15 18På lager
Min.: 1
Multipla: 1
Max.: 100

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 9550 32TByte U.2 70x100x15 4På lager
Min.: 1
Multipla: 1
Max.: 100

25.6 TB NVMe SSD U.2 TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid-state drive - SSD 9550 32TByte U.2 70x100x15 1På lager
Min.: 1
Multipla: 1
Max.: 100

30.7 TB NVMe SSD U.2 TLC NAND NVMe, PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm
Micron Solid-state drive - SSD 9550 8TByte U.2 70x100x15 4På lager
Min.: 1
Multipla: 1
Max.: 100

7.6 TB NVMe SSD U.2 TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 100.45 mm x 69.85 mm x 15 mm


Solidigm Solid-state drive - SSD Solidigm D3-S4520 Series (1.92TB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack 2På lager
Min.: 1
Multipla: 1

S4520 1.92 TB Solid State Drives 2.5 in 3D TLC SATA III


Solidigm Solid-state drive - SSD Solidigm D3-S4620 Series (480GB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack 3På lager
4Förväntad 2026-10-21
Min.: 1
Multipla: 1

S4620 480 GB Solid State Drives 2.5 in 3D TLC SATA III
TDK Solid-state drive - SSD 5V 10% 320mA 7mm 16GB SSD SATA 1På lager
Min.: 1
Multipla: 1

SDE1B 16 GB SATA SSDs 2.5 in SLC SATA 325 MB/s 430 MB/s 5 V - 40 C + 85 C 100 mm x 70 mm x 7 mm
TDK Solid-state drive - SSD 5V 10% 320mA 7mm 32GB SSD SATA 2På lager
Min.: 1
Multipla: 1

SDE1B 32 GB SATA SSDs 2.5 in SLC SATA 325 MB/s 430 MB/s 5 V - 40 C + 85 C 100 mm x 69.85 mm x 7 mm
TDK Solid-state drive - SSD Industrial SSD, M.2 module, 32GB, 3D NAND (SLC mode), SATA III, -40 85? 1På lager
Min.: 1
Multipla: 1

SNT2A 32 GB M.2 SSDs M.2 2242 SLC SATA 295 MB/s 345 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm
Intelligent Memory Solid-state drive - SSD SATA, 2.5, 120GB, -40C to 85C 63På lager
Min.: 1
Multipla: 1

Silver 120 GB Solid State Drives 2.5 in SATA 1500 MB/s 7000 MB/s - 40 C + 85 C
Swissbit Solid-state drive - SSD Commercial M.2 PCIe SSD, N3202, 960 GB, 3D TLC Flash, 0C to +70C 3På lager
Min.: 1
Multipla: 1

Commercial M.2 PCIe SSD, N3202, 960 GB, 3D TLC Flash, 0C to +70C
Swissbit Solid-state drive - SSD Industrial M.2 SATA SSD, X-86m2 (2242), 10 GB, 3D PSLC Flash, -40C to +85C 3På lager
Min.: 1
Multipla: 1

Industrial M.2 SATA SSD, X-86m2 (2242), 10 GB, 3D PSLC Flash, -40C to +85C 10 GB SATA SSDs M.2 3D pSLC SATA III 223 MB/s 372 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.58 mm