+ 85 C Solid-state drive - SSD

Resultat: 1 477
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2600, 20 GB, 3D PSLC Flash, -40C to +85C 5På lager
Min.: 1
Multipla: 1

E2600 20 GB PCIe SSD BGA 3D PSLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2000, 120 GB, 3D TLC Flash, -40C to +85C 3På lager
Min.: 1
Multipla: 1

E2000 120 GB PCIe SSD BGA 3D TLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2600, 160 GB, 3D PSLC Flash, -40C to +85C 1På lager
Min.: 1
Multipla: 1

E2600 160 GB PCIe SSD BGA 3D PSLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial M.2 PCIe SSD, N2600, 160 GB, 3D PSLC Flash, -40C to +85C 1På lager
Min.: 1
Multipla: 1

M.2 2242 160 GB Solid State Drive 3D pSLC PCIe 867 MB/s 1780 MB/s 3.3 V - 40 C + 85 C
Innodisk Solid-state drive - SSD 64GB M.2 S42 3TE7 25På lager
Min.: 1
Multipla: 1

M.2 (S42) 3TE7 64 GB M.2 SSDs M.2 2242 3D TLC SATA 520 MB/s 560 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 1.35 mm
Innodisk Solid-state drive - SSD 512GB M.2 (P30) 3TE7 Extended Temp 19På lager
Min.: 1
Multipla: 1

M.2 (P30) 3TE7 512 GB M.2 SSDs M.2 2230 3D TLC PCIe 1350 MB/s 1650 MB/s 3.3 V - 40 C + 85 C 30 mm x 22 mm x 2.5 mm
Apacer Solid-state drive - SSD PATA 2.5" Flash Drive SLC Extended Temperature 64GB /Replacement: AP-FD25C23E0064GS-W3T 21På lager
Min.: 1
Multipla: 1

AFD 257 64 GB ATA Flash Drives 2.5 in SLC ATA / IDE 95 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid-state drive - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 512GB 15nm /Replacement: APM512GMFFN-6BTM1GW 6På lager
Min.: 1
Multipla: 1

SM210-300 512 GB SATA Flash Drives MO-300 MLC SATA 360 MB/s 495 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Swissbit Solid-state drive - SSD 480 GB - 3.3 V 480GB M.2 2260 SATA 20På lager
Min.: 1
Multipla: 1

X-60m2 480 GB M.2 SSDs M.2 2260 MLC SATA 450 MB/s 520 MB/s 3.3 V - 40 C + 85 C 60 mm x 22 mm x 3.3 mm
Innodisk Solid-state drive - SSD 256GB M.2 (P30) 3TE7 Extended Temp 5På lager
Min.: 1
Multipla: 1

M.2 (P30) 3TE7 256 GB M.2 SSDs M.2 2230 3D TLC PCIe 1350 MB/s 1650 MB/s 3.3 V - 40 C + 85 C 30 mm x 22 mm x 2.5 mm
Innodisk Solid-state drive - SSD 1TB 2.5" SATA SSD 3TE7 Extended Temp 6På lager
Min.: 1
Multipla: 1

2.5" 3TE7 1 TB SATA SSDs 2.5 in 3D TLC SATA - 40 C + 85 C 100 mm x 69.8 mm x 6.8 mm
Advantech Solid-state drive - SSD SQF M.2 2280 920-D 960G 3D TLC BiCS5 (-4 1På lager
Min.: 1
Multipla: 1
Max.: 100
960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 3000 MB/s 3300 MB/s - 40 C + 85 C 80 mm x 22 mm x 7 mm
Advantech Solid-state drive - SSD SQF 2.5" SSD 840-D 960G 3D BiCS5 (-40 85 1På lager
Min.: 1
Multipla: 1
Max.: 100
960 GB SATA SSDs 2.5 in 3D TLC SATA III 530 MB/s 550 MB/s - 40 C + 85 C 100 mm x 69.85 mm x 7 mm
Advantech Solid-state drive - SSD SQF 2.5" SSD 650 256G 3D sTLC BiCS5 (-40 2På lager
Min.: 1
Multipla: 1
Max.: 100
256 GB SATA SSDs 2.5 in 3D sTLC - 40 C + 85 C
Swissbit Solid-state drive - SSD 960 GB - 3 V 8På lager
Min.: 1
Multipla: 1
N-10m2 (2280) 960 GB M.2 SSDs M.2 2280 3D TLC PCIe 1000 MB/s 1600 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.23 mm
Swissbit Solid-state drive - SSD 240 GB - 3.3 V 240GB M.2 2260 SATA 9På lager
Min.: 1
Multipla: 1

X-60m2 240 GB M.2 SSDs M.2 2260 MLC SATA 450 MB/s 520 MB/s 3.3 V - 40 C + 85 C 60 mm x 22 mm x 3.3 mm
Innodisk Solid-state drive - SSD 64GB M.2 (P30) 3TE7 Extended Temp 7På lager
Min.: 1
Multipla: 1

M.2 (P30) 3TE7 64 GB M.2 SSDs M.2 2230 3D TLC PCIe 1350 MB/s 1650 MB/s 3.3 V - 40 C + 85 C 30 mm x 22 mm x 2.5 mm
Innodisk Solid-state drive - SSD 128GB mSATA 3TE7 Extended Temp 2På lager
Min.: 1
Multipla: 1

mSATA 3TE7 128 GB mSATA SSDs mSATA 3D TLC SATA 520 MB/s 560 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.7 mm
Apacer Solid-state drive - SSD M.2 SH250-M280 SATA3 80GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, Extended Temp SLC-liteX P/E cycle: 30K /Replacement: A52.259JZA.002E9 9På lager
Min.: 1
Multipla: 1

80 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 510 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.38 mm
Swissbit Solid-state drive - SSD 480 GB - 3.3 V, 5 V 480GB SLIM SATA SSD 3På lager
Min.: 1
Multipla: 1

X-60s 480 GB Half Slim SSDs MO-297 MLC SATA 450 MB/s 520 MB/s 3.3 V, 5 V - 40 C + 85 C 54 mm x 39 mm x 4 mm
Innodisk Solid-state drive - SSD 256GB M.2 S80 3TE7 Extended Temp 1På lager
Min.: 1
Multipla: 1

M.2 (S80) 3TE7 256 GB M.2 SSDs M.2 2280 3D TLC SATA 520 MB/s 550 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.5 mm
Innodisk Solid-state drive - SSD 128GB 2.5" SATA SSD 3TE7 Extended Temp 9På lager
Min.: 1
Multipla: 1

2.5" 3TE7 128 GB SATA SSDs 2.5 in 3D TLC SATA 510 MB/s 550 MB/s - 40 C + 85 C 100 mm x 69.8 mm x 6.8 mm
Innodisk Solid-state drive - SSD 128GB M.2 S80 3TE7 Extended Temp 3På lager
Min.: 1
Multipla: 1

M.2 (S80) 3TE7 128 GB M.2 SSDs M.2 2280 3D TLC SATA 520 MB/s 550 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.5 mm
Innodisk Solid-state drive - SSD 32GB SATA Slim 3MG2-P Extended Temp 11På lager
Min.: 1
Multipla: 1

SATA Slim 3MG2-P 32 GB SATA SSDs MO-297 MLC SATA 370 MB/s 530 MB/s 5 V - 40 C + 85 C 54 mm x 39 mm x 4 mm
Apacer Solid-state drive - SSD Half Slim MO 297 SFD18S6-M 15nm 32G Extended Temperature 15nm /Replacement: APS297F032G-6BTM1GWF 12På lager
Min.: 1
Multipla: 1

SM210-297 32 GB SATA Flash Drives MO-297 MLC SATA 100 MB/s 380 MB/s 5 V - 40 C + 85 C 54 mm x 39.8 mm x 4 mm