Solid-state drive - SSD

Resultat: 1 470
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2000, 60 GB, 3D TLC Flash, -40C to +85C 20På lager
4Förväntad 2026-10-19
Min.: 1
Multipla: 1

E2000 60 GB PCIe SSD BGA 3D TLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial M.2 PCIe SSD, N2600, 160 GB, 3D PSLC Flash, -40C to +85C 2På lager
Min.: 1
Multipla: 1

Industrial M.2 PCIe SSD, N2600, 160 GB, 3D PSLC Flash, -40C to +85C
Apacer Solid-state drive - SSD M.2 2280 3D-TLC DEVSLP 480GB Wide Temp /Replacement: A52.255KHA.004EF 1På lager
Min.: 1
Multipla: 1

SV250-M280 480 GB SATA Flash Drives M.2 2280 3D TLC SATA 515 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.38 mm
Apacer Solid-state drive - SSD PATA 2.5" Flash Drive SLC Extended Temperature 64GB /Replacement: AP-FD25C23E0064GS-W3T 21På lager
Min.: 1
Multipla: 1

AFD 257 64 GB ATA Flash Drives 2.5 in SLC ATA / IDE 95 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid-state drive - SSD SATA MO-300 BICS5 3D-TLC 256GB Non-OP 4På lager
Min.: 1
Multipla: 1

SV240-300 256 GB SATA SSDs MO-300 3D TLC SATA 480 MB/s 560 MB/s 3.3 V 0 C + 70 C 50.8 mm x 29.85 mm x 4.85 mm
Apacer Solid-state drive - SSD PCIe NVMe Gen3x4 BICS5 256GB /Replacement: B92.22CJGV.00244 4På lager
Min.: 1
Multipla: 1

PT220-M280 256 GB PCIe SSDs M.2 2280 3D TLC PCIe 1060 MB/s 2240 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.58 mm
Apacer Solid-state drive - SSD SATA M.2 2280 SLC-LiteX BICS5 40GB 5På lager
Min.: 1
Multipla: 1

SH250-M280 40 GB SATA SSDs M.2 2280-S3-B-M 3D TLC SATA 460 MB/s 550 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid-state drive - SSD PCIe 2280 NVMe Gen4x4 BICS5 480GB 5På lager
Min.: 1
Multipla: 1

PV930-M280 480 GB PCIe SSDs M.2 2280-M 3D TLC PCIe 2240 MB/s 5625 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 4.08 mm
Swissbit Solid-state drive - SSD 480 GB - 3.3 V 480GB M.2 2260 SATA 17På lager
Min.: 1
Multipla: 1

X-60m2 480 GB M.2 SSDs M.2 2260 MLC SATA 450 MB/s 520 MB/s 3.3 V - 40 C + 85 C 60 mm x 22 mm x 3.3 mm
Apacer Solid-state drive - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 512GB 15nm /Replacement: APM512GMFFN-6BTM1GW 6På lager
Min.: 1
Multipla: 1

SM210-300 512 GB SATA Flash Drives MO-300 MLC SATA 360 MB/s 495 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 3.8 mm
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2600, 20 GB, 3D PSLC Flash, -40C to +85C 5På lager
4Förväntad 2026-09-07
Min.: 1
Multipla: 1

E2600 20 GB PCIe SSD BGA 3D PSLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2600, 40 GB, 3D PSLC Flash, -40C to +85C 3På lager
Min.: 1
Multipla: 1

E2600 40 GB PCIe SSD BGA 3D PSLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2000, 120 GB, 3D TLC Flash, -40C to +85C 3På lager
Min.: 1
Multipla: 1

E2000 120 GB PCIe SSD BGA 3D TLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD Industrial BGA PCIe SSD, E2600, 160 GB, 3D PSLC Flash, -40C to +85C 1På lager
12Förväntad 2026-10-19
Min.: 1
Multipla: 1

E2600 160 GB PCIe SSD BGA 3D PSLC PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3 864 MB/s 1753 MB/s 900 mV, 1.8 V, 3.3 V - 40 C + 85 C 20 mm x 16 mm x 0.8 mm
Swissbit Solid-state drive - SSD 240 GB - 3.3 V 240GB M.2 2260 SATA 9På lager
Min.: 1
Multipla: 1

X-60m2 240 GB M.2 SSDs M.2 2260 MLC SATA 450 MB/s 520 MB/s 3.3 V - 40 C + 85 C 60 mm x 22 mm x 3.3 mm
Apacer Solid-state drive - SSD SATA M.2 2280 BICS5 3D-TLC 120GB 4På lager
Min.: 1
Multipla: 1

SV250-M280 120 GB SATA SSDs M.2 2280-S3-B-M 3D TLC SATA 190 MB/s 440 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid-state drive - SSD M.2 SH250-M280 SATA3 80GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, Extended Temp SLC-liteX P/E cycle: 30K /Replacement: A52.259JZA.002E9 9På lager
Min.: 1
Multipla: 1

80 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 510 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.38 mm
Apacer Solid-state drive - SSD 2.5" SATA SSD 15nm MLC DEVSLP 512GB 7mm Plastic Housing /Replacement: APS25AF7512G-7BTM1GT 1På lager
Min.: 1
Multipla: 1

512 GB SATA Flash Drives 2.5 in MLC SATA 470 MB/s 490 MB/s 5 V 0 C + 70 C 100 mm x 69.84 mm x 9.3 mm
Swissbit Solid-state drive - SSD 480 GB - 3.3 V, 5 V 480GB SLIM SATA SSD 3På lager
Min.: 1
Multipla: 1

X-60s 480 GB Half Slim SSDs MO-297 MLC SATA 450 MB/s 520 MB/s 3.3 V, 5 V - 40 C + 85 C 54 mm x 39 mm x 4 mm
Apacer Solid-state drive - SSD 1 TB - 5 V 1TB 5V SATA3 2.5" 4På lager
Min.: 1
Multipla: 1

1 TB SATA SSDs 2.5 in 3D TLC SATA 500 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid-state drive - SSD M.2 SH250-M280 SATA3 80GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, SLC-liteX P/E cycle: 30K /Replacement: A52.259JYA.002E9 9På lager
Min.: 1
Multipla: 1

80 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 510 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid-state drive - SSD Half Slim MO 297 SFD18S6-M 15nm 256G 15nm /Replacement: APS297F256G-6BTM1GF 3På lager
Min.: 1
Multipla: 1

SM210-297 256 GB SATA Flash Drives MO-297 MLC SATA 350 MB/s 520 MB/s 5 V 0 C + 70 C 54 mm x 39.8 mm x 4 mm
Swissbit Solid-state drive - SSD 960 GB - 3 V 18På lager
Min.: 1
Multipla: 1
X-75m2 (2280) 960 GB M.2 SSDs M.2 2280 3D TLC SATA 495 MB/s 565 MB/s 3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid-state drive - SSD Half Slim MO 297 SFD18S6-M 15nm 32G Extended Temperature 15nm /Replacement: APS297F032G-6BTM1GWF 12På lager
Min.: 1
Multipla: 1

SM210-297 32 GB SATA Flash Drives MO-297 MLC SATA 100 MB/s 380 MB/s 5 V - 40 C + 85 C 54 mm x 39.8 mm x 4 mm
Swissbit Solid-state drive - SSD Industrial M.2 PCIe SSD, N2600, 80 GB, 3D PSLC Flash, -40C to +85C 4På lager
Min.: 1
Multipla: 1

Industrial M.2 PCIe SSD, N2600, 80 GB, 3D PSLC Flash, -40C to +85C