1.6 TB Solid-state drive - SSD

Resultat: 15
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått


Solidigm Solid-state drive - SSD D7-PS1030 Series (1.6TB, E3.S 7.5mm PCIe 5.0 x4, V7, TLC) Generic No Opal Single Pack 3På lager
Min.: 1
Multipla: 1

D7-PS1030 1.6 TB Solid State Drives E3.S TLC PCIe
Micron Solid-state drive - SSD 7400 Series 1.6TB U.3 E-SSD 3.3V-5.0V 48På lager
Min.: 1
Multipla: 1
Max.: 100

1.6 TB NVMe SSDs 2.5 in 3D TLC NVMe, PCIe 2200 MB/s 6500 MB/s 3.3 V 0 C + 70 C 100 mm x 70 mm x 7 mm
TDK Solid-state drive - SSD Industrial SSD, SLIM-SATA, 1.6TB, 3D NAND (TLC mode), SATA III 5På lager
Min.: 1
Multipla: 1

SHT2A 1.6 TB Half Slim SSDs Half Slim 3D TLC ATA / IDE 295 MB/s 345 MB/s 5 V - 40 C + 85 C 54 mm x 39 mm
TDK Solid-state drive - SSD Industrial SSD, 2.5", 1.6TB, 3D NAND (TLC mode), SATA III 5På lager
Min.: 1
Multipla: 1

SDT2A 1.6 TB SATA SSDs 2.5 in 3D TLC ATA / IDE 295 MB/s 345 MB/s 5 V - 40 C + 85 C 100.2 mm x 69.85 mm
TDK Solid-state drive - SSD Industrial SSD, M.2 module, 1.6TB, 3D NAND (TLC mode), SATA Iil 8På lager
Min.: 1
Multipla: 1

SNT2A 1.6 TB M.2 SSDs M.2 3D TLC ATA / IDE 295 MB/s 345 MB/s 3.3 V - 40 C + 85 C
Micron Solid-state drive - SSD 7450 2TByte U.3 70x100x15 5På lager
Min.: 1
Multipla: 1
Max.: 100

7450 1.6 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 7450 2TByte U.3 70x100x15 1På lager
Min.: 1
Multipla: 1
Max.: 100

7450 1.6 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm


Solidigm Solid-state drive - SSD D7-PS1030 Series (1.6TB, 2.5in PCIe 5.0 x4, V7, TLC) Generic No Opal Single Pack
55På beställningen
Min.: 1
Multipla: 1

D7-PS1030 1.6 TB Solid State Drives U.2 TLC PCIe


Solidigm Solid-state drive - SSD Solidigm D7-P5620 SERIES (1.6TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack
10På beställningen
Min.: 1
Multipla: 1

P5620 1.6 TB PCIe SSDs U.2 3D TLC NVMe, PCIe Gen4x4
Solidigm Solid-state drive - SSD Solidigm D7-P5810 Series (1.6TB, 2.5in PCIe 4.0 x4, 3D4, SLC) Generic Single Pack
2Förväntad 2026-12-18
Min.: 1
Multipla: 1

P5810 1.6 TB PCIe SSDs 2.5 in 3D QLC NVMe, PCIe Gen4x4 3600 MB/s 7000 MB/s 0 C + 70 C
Solidigm Solid-state drive - SSD Solidigm D7-P5620 SERIES (1.6TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack OPAL Ej på lager
Min.: 1
Multipla: 1

P5620 1.6 TB PCIe SSDs U.2 3D TLC NVMe, PCIe Gen4x4
Greenliant Solid-state drive - SSD 1.6TB SATA 2.5" Industrial Enterprise SSD AES256 RAID (SLC 30 DWPD) I-TEMP Ej på lager
Min.: 1
Multipla: 1

Enterprise EX 1.6 TB 2.5 in 2.5 in SLC SATA III 520 MB/s 530 MB/s 5 V - 40 C + 85 C 100.45 mm x 69.85 mm x 9 mm
Greenliant Solid-state drive - SSD 1.6TB NVMe PCIe U.2 Industrial Enterprise SSD AES256 RAID (SLC 30 DWPD) I-TEMP Ledtid för icke lagerfört 14 Veckor
Min.: 1
Multipla: 1

Enterprise EX 1.6 TB 2.5 in 2.5 in SLC PCIe 1900 MB/s 2600 MB/s 12 V - 40 C + 85 C 100.45 mm x 69.85 mm x 9 mm
ADLINK Technology ASDXU25PWC-1600GBTF
ADLINK Technology Solid-state drive - SSD ASD+EDCP1 ASDXU25PWC-1600GBTFU.2 1600GB PCIe Gen4 x4 NVMe1.4 12V +/- 10% Kioxia BiCS5 eTLC 7000MB SR/3500MB SW, TBW:8760TB, MTBF>2.5MH, OP Temp:0C - 70C Ej på lager
Min.: 1
Multipla: 1
1.6 TB PCIe SSDs U.2 3D TLC NVMe, PCIe Gen4x4 3500 MB/s 7000 MB/s 12 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 1.6 TB - 3.3 V, 12 V

9200 1.6 TB PCIe SSDs 2.5 in TLC NVMe, PCIe 1.9 GB/s 3.5 GB/s 3.3 V, 12 V 0 C + 85 C 100.5 mm x 69.85 mm x 15 mm