3D TLC Solid-state drive - SSD

Resultat: 1 152
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Minnesstorlek Produkt Formfaktor Konfiguration Gränssnittstyp Oavbruten skrivning Oavbruten läsning Driftspänning Minsta drifttemperatur Maximal drifttemperatur Mått
Micron Solid-state drive - SSD 7450 2TByte U.3 70x100x15 22På lager
Min.: 1
Multipla: 1
Max.: 100

7450 1.92 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 2700 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 7450 16TByte U.3 70x100x15 9På lager
Min.: 1
Multipla: 1
Max.: 100

7450 15.36 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5600 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 9400 32TByte U.3 70x100x15 5På lager
Min.: 1
Multipla: 1
Max.: 100

30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 7000 MB/s 7000 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 9400 PRO 12800GB U.3 SSD 10På lager
Min.: 1
Multipla: 1
Max.: 100

12.8 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 7000 MB/s 7000 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 5400 6TByte 2.5 70x100x7 10På lager
Min.: 1
Multipla: 1
Max.: 100

5400 MAX 3.84 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 5400 2816GByte 2.5 70x100x7 40På lager
50Förväntad 2027-05-27
Min.: 1
Multipla: 1
Max.: 100

5400 MAX 1.92 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 6500 ION 32TByte U.370x100x15 7På lager
Min.: 1
Multipla: 1
Max.: 100

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron Solid-state drive - SSD 6500 ION 32TByte E1.L 38x319x9.5 12På lager
Min.: 1
Multipla: 1
Max.: 100

6500 ION 30.72 TB PCIe SSDs E1.L 3D TLC PCIe 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 318.75 mm x 38.4 mm x 9.5 mm
Micron Solid-state drive - SSD 6500 ION 32TByte U.370x100x15 18På lager
Min.: 1
Multipla: 1
Max.: 100

6500 ION 30.72 TB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 5000 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm


Solidigm Solid-state drive - SSD Solidigm D3-S4520 Series (1.92TB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack 2På lager
Min.: 1
Multipla: 1

S4520 1.92 TB Solid State Drives 2.5 in 3D TLC SATA III


Solidigm Solid-state drive - SSD Solidigm D3-S4620 Series (480GB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack 3På lager
4Förväntad 2026-10-21
Min.: 1
Multipla: 1

S4620 480 GB Solid State Drives 2.5 in 3D TLC SATA III
Swissbit Solid-state drive - SSD 240 GB - 5 V 1På lager
Min.: 1
Multipla: 1
X-75 240 GB SATA SSDs 2.5 in 3D TLC SATA 495 MB/s 565 MB/s 5 V 0 C + 70 C 100 mm x 70 mm x 7 mm
Swissbit Solid-state drive - SSD 240 GB - 3 V 1På lager
Min.: 1
Multipla: 1
X-75m2 (2280) 240 GB M.2 SSDs M.2 2280 3D TLC SATA 495 MB/s 565 MB/s 3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Swissbit Solid-state drive - SSD 160 GB - 5 V 1På lager
Min.: 1
Multipla: 1
X-76 160 GB SATA SSDs 2.5 in 3D TLC SATA 480 MB/s 560 MB/s 5 V 0 C + 85 C 100 mm x 70 mm x 9.2 mm
Swissbit Solid-state drive - SSD The factory is currently not accepting orders for this product. 7På lager
Min.: 1
Multipla: 1

N3000 240 GB Solid State Drives M.2 2280 3D TLC PCIe 1480 MB/s 3650 MB/s - 40 C + 85 C 80 mm x 22 mm x 3.8 mm
Swissbit Solid-state drive - SSD The factory is currently not accepting orders for this product. 5På lager
Min.: 1
Multipla: 1

N3000 960 GB Solid State Drives M.2 2280 3D TLC PCIe 3340 MB/s 3850 MB/s - 40 C + 85 C 80 mm x 22 mm x 3.8 mm
Apacer Solid-state drive - SSD SV250-300 mSATA 3D-TLC 240GB Wide Temp /Replacement: A72.255JHA.003EF 1På lager
Min.: 1
Multipla: 1

SV250-300 240 GB SATA Flash Drives MO-300 3D TLC SATA 510 MB/s 560 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 4.85 mm
Apacer Solid-state drive - SSD 960 GB - 3.3 V 1På lager
Min.: 1
Multipla: 1

PV120-M280 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 1065 MB/s 1710 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 4.1 mm
Kingston Solid-state drive - SSD 240GB DC2000B PCIe 4.0 M.2 2280 Enterprise SSD 15På lager
Min.: 1
Multipla: 1

240 GB M.2 SSDs M.2 2280 3D TLC PCle 400 MB/s 4500 MB/s 0 C + 70 C 80 mm x 22 mm x 8.3 mm


Solidigm Solid-state drive - SSD Solidigm D3-S4520 Series (240GB, 2.5in SATA 6Gb/s, 3D4, TLC) Generic Single Pack 2På lager
32På beställningen
Min.: 1
Multipla: 1

S4520 240 GB Solid State Drives 2.5 in 3D TLC SATA III
Exascend Solid-state drive - SSD TAA Certified 1På lager
Min.: 1
Multipla: 1

PI4 7.5 TB PCIe SSDs U.2 3D TLC PCIe Gen4x4 3000 MB/s 3500 MB/s 12 V - 40 C + 85 C 100.5 mm x 69.85 mm x 7 mm
Micron MTFDDAK7T6TGA-1BC16TAYY
Micron Solid-state drive - SSD 5400 8704GByte 2.5 70x100x7 3På lager
Min.: 1
Multipla: 1
Max.: 100

7.68 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid-state drive - SSD 1920 GB 26På lager
Min.: 1
Multipla: 1
Max.: 100

5300 PRO 1.92 TB SATA SSDs M.2 2280 3D TLC SATA 520 MB/s 540 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid-state drive - SSD 3400 2TB M.2 SSD 22På lager
Min.: 1
Multipla: 1
Max.: 100

2 TB NVMe SSDs M.2 3D TLC NVMe, PCIe 5000 MB/s 6600 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid-state drive - SSD 7400 Series 1.9TB E1.S E-SSD 3.3V-5.0V 7På lager
Min.: 1
Multipla: 1
Max.: 100

1.92 TB PCIe SSDs E1.S 3D TLC NVMe, PCIe 2200 MB/s 6500 MB/s 2.5 V 0 C + 70 C 111.49 mm x 31.5 mm x 5.9 mm