Infineon NOR-flash

Resultat: 2 198
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Infineon Technologies NOR-flash 128M, 3V, 133 MHz Serial NOR-flash 765På lager
4 750Förväntad 2026-03-06
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR-flash 256MB 3V 133MHz Serial NOR-flash 2 760På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb 3V 133MHz Serial NOR-flash 2 153På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb 3V 133MHz Serial NOR-flash 2 367På lager
Min.: 1
Multipla: 1
Papprulle: 1 450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR-flash 256Mb, 3V, 133Mhz SPI NOR-flash 754På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256MB 3V 133MHz Serial NOR-flash 760På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR-flash 256Mb 3V 133MHz Serial NOR-flash 3 704På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR-flash 256Mb, 3V, 133Mhz SPI NOR-flash 574På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb, 3V, 133Mhz SPI NOR-flash 1 476På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 926På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 469På lager
676Förväntad 2026-02-16
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 1 553På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 925På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 1 289På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 1 136På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 1 163På lager
Min.: 1
Multipla: 1
Papprulle: 1 450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 1 208På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR-flash 512Mb 3V 133MHz Serial NOR-flash 445På lager
Min.: 1
Multipla: 1
Papprulle: 1 450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR-flash 512Mb, 3V, 133Mhz SPI NOR-flash 946På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR-flash 512Mb, 3V, 133Mhz SPI NOR-flash 711På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR-flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 2 200På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR-flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 635På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 256Mb, 1.8V, 133Mhz Serial Flash 1 618På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR-flash 64Mb, 3V, 70ns Parallel NOR-flash 1 046På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR-flash 128Mb 3V 100ns Parallel NOR-flash 677På lager
Min.: 1
Multipla: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray