4 Gbit NAND-flash

Resultat: 108
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Gränssnittstyp Organisation Timingtyp Databussbredd Minimal matningsspänning Maximal matningsspänning Strömstyrka - Max Minsta drifttemperatur Maximal drifttemperatur Förpackning
Macronix NAND-flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2På lager
6 000På beställningen
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND-flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 58På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND-flash Serial NAND 1.8V 4Gbit x4 WSON-8 ECC-Free 10På lager
2 800På beställningen
Min.: 1
Multipla: 1
Max.: 100

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron MT29F4G01ABAFDWB-IT:F
Micron NAND-flash SLC 4Gbit 1 8/8 UPDFN 1 IT 4 416På lager
1 920Förväntad 2026-10-12
Min.: 1
Multipla: 1
Max.: 300

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND-flash SLC 4G 512MX8 FBGA 687På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND-flash SLC 4G 512MX8 FBGA 452På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND-flash SLC 4G 512MX8 TSOP 147På lager
Min.: 1
Multipla: 1
Max.: 100
: 1 000

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND-flash SPI SLC NAND-flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 100På lager
Min.: 1
Multipla: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron NAND-flash SLC 4Gbit 8 48/48 TSOP 1 IT 56På lager
Min.: 1
Multipla: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND-flash SLC 4Gbit 8 48/48 TSOP 1 AT 2På lager
Min.: 1
Multipla: 1
Max.: 100

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Kioxia America NAND-flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM) 127På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND-flash 4G 3V x8 4-bit NAND-flash 11På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
Macronix NAND-flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4 800På beställningen
Min.: 1
Multipla: 1

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND-flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT
220På beställningen
Min.: 1
Multipla: 1

SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8/256 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C

ISSI NAND-flash 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT
480Förväntad 2026-08-10
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND-flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT
480Förväntad 2026-07-31
Min.: 1
Multipla: 1

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Alliance Memory NAND-flash SLC Parallel NAND-flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND-flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
390På beställningen
Min.: 1
Multipla: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND-flash Ej på lager
Min.: 4 800
Multipla: 4 800
SMD/SMT WSON-8 4 Gbit SPI 1.7 V 2 V - 40 C + 85 C Tray
GigaDevice NAND-flash Ej på lager
Min.: 3 000
Multipla: 3 000
: 3 000
SMD/SMT WSON-8 4 Gbit SPI 1.7 V 2 V 30 mA - 40 C + 85 C Reel
GigaDevice NAND-flash Ej på lager
Min.: 4 800
Multipla: 4 800
SMD/SMT WSON-8 4 Gbit SPI 1.7 V 2 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND-flash Ej på lager
Min.: 4 800
Multipla: 4 800
SMD/SMT WSON-8 4 Gbit SPI 1.7 V 2 V - 40 C + 105 C Tray
GigaDevice NAND-flash Ej på lager
Min.: 4 800
Multipla: 4 800
SMD/SMT WSON-8 4 Gbit SPI 2.7 V 3.6 V Tray
GigaDevice NAND-flash Ej på lager
Min.: 3 000
Multipla: 3 000
: 3 000
SMD/SMT WSON-8 4 Gbit SPI 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
GigaDevice NAND-flash Ej på lager
Min.: 4 800
Multipla: 4 800
SMD/SMT WSON-8 4 Gbit SPI 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND-flash Ej på lager
Min.: 2 100
Multipla: 2 100
SMD/SMT FBGA-63 4 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray