+ 125 C Reel MRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1 057In Stock
Min.: 1
Mult.: 1
: 1 000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 1Mb 3.3V 64K x 16 35ns Parallel MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR0A16A Reel
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TSOP-II-44 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR1A16A Reel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 SPI Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Reel
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Reel
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H256 Reel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI Pre-Qual Sample MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Reel
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Reel
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Reel
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TSOP-II-54 Parallel 8 Mbit 512 k x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR3A16A Reel
Everspin Technologies MRAM 16Mb 3.3V 45ns 2Mx8 Parallel MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A08B Reel
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR5A16A Reel
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR5A16A Reel
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Reel
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 Serial MRAM Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H256 Reel
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H256 Reel