24AA1026, 24LC1026, 24FC1026 1024K Serial EEPROMs

Microchip Technology 24AA1026, 24LC1026, and 24FC1026 1024K Serial EEPROMs are organized as one 128K x 8-bit memory with a two-wire, I2C compatible serial interface. The 24AA1026, 24LC1026, and 24FC1026 EEPROMs are optimized for advanced, low-power applications such as personal communications or data acquisition. These devices have both byte write and page write capability of up to 128 bytes of data.

Resultat: 3
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Gränssnittstyp Maximal klockfrekvens Organisation Paket/låda Åtkomsttid Minimal matningsspänning Maximal matningsspänning Monteringsstil Datalagring Minsta drifttemperatur Maximal drifttemperatur Förpackning

Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65På lager
Min.: 1
Multipla: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 709På lager
450Förväntad 2026-03-20
Min.: 1
Multipla: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 31På lager
Min.: 1
Multipla: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube