onsemi EEPROM

Resultat: 296
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Gränssnittstyp Maximal klockfrekvens Organisation Paket/låda Åtkomsttid Minimal matningsspänning Maximal matningsspänning Monteringsstil Datalagring Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
onsemi EEPROM 1KB SPI SER CMOS EE PROM 5 103På lager
Min.: 1
Multipla: 1
: 3 000

1 kbit SPI 10 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25010 AEC-Q101 Reel, Cut Tape
onsemi CAS93C66VP2I-GT3
onsemi EEPROM 4KB MICROWIRE SER EEPROM 2 819På lager
Min.: 1
Multipla: 1
: 3 000

4 kbit 3-Wire, Microwire 4 MHz 512 x 8/256 x 16 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAS93C66 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 1 984På lager
Min.: 1
Multipla: 1
Max.: 90
: 2 000

16 kbit Serial 500 kHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 9 670På lager
Min.: 1
Multipla: 1
Max.: 340
: 5 000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2 990På lager
Min.: 1
Multipla: 1
Max.: 80
: 3 000

SOIC-8 NV25M01 Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2 998På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

4 kbit I2C Reel, Cut Tape
onsemi EEPROM 16KB MICROWIRE SER EEPROM SPECIAL PART FOR STRINGER 2 998På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

16 kbit CAS93C86B Reel, Cut Tape
onsemi EEPROM 32 Kb I2C Serial EEPROM Memory 4 916På lager
Min.: 1
Multipla: 1
Max.: 420
: 5 000

32 kbit I2C 100 kHz 4 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32B Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 2 765På lager
Min.: 1
Multipla: 1
Max.: 260
: 3 000

32 kbit I2C Reel, Cut Tape
onsemi EEPROM 512-kb I2C Serial EEPROM 296På lager
3 000Förväntad 2026-07-24
Min.: 1
Multipla: 1
Max.: 130
: 3 000

512 kbit I2C 100 kHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 2 209På lager
6 000På beställningen
Min.: 1
Multipla: 1
Max.: 210
: 3 000

512 kbit I2C 1 MHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 2 516På lager
Min.: 1
Multipla: 1
Max.: 280
: 3 000

64 kbit I2C 1 MHz 8K x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
onsemi EEPROM 16-Kb Microwire Serial EEPROM 3 000På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

16 kbit 4 MHz 2 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT93C86B Reel, Cut Tape
onsemi EEPROM 4-kb I2C CMOS Serial EEPROM Memory - Automotive Grade 4 900På lager
Min.: 1
Multipla: 1
Max.: 500
: 5 000

4 kbit I2C 100 kHz 512 x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 5 000På lager
Min.: 1
Multipla: 1
Max.: 500
: 5 000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 8 KB I2C CMOS SERIAL EEPROM W SOFTWARE WRITE PROTECT AND PROGRAMMABLE DEVICE 4 773På lager
Min.: 1
Multipla: 1
: 5 000

8 kbit I2C 400 kHz 1 k x 8 WLCSP-4 1.4 V 2.2 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 256KB EEPROM WITH 1.2V INTERFACE. 2 906På lager
5 000Förväntad 2026-07-16
Min.: 1
Multipla: 1
Max.: 420
: 5 000

256 kb 1 MHz 32768 x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C256X Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3 000På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

NV25160LV Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE 2 983På lager
Min.: 1
Multipla: 1
Max.: 200
: 3 000

NV25160LV Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3 000På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

NV25320LV Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2 973På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

NV25640LV Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 24 456På lager
Min.: 1
Multipla: 1
Max.: 350
: 3 000

16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 1 956På lager
Min.: 1
Multipla: 1
: 2 000

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 2 787På lager
Min.: 1
Multipla: 1
: 3 000

512 kbit SPI 20 MHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 1 965På lager
Min.: 1
Multipla: 1
: 2 000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape