DRAM

Resultat: 965
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Minnesstorlek Databussbredd Maximal klockfrekvens Paket/låda Organisation Åtkomsttid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 77På lager
Min.: 1
Multipla: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16160G Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 89På lager
Min.: 1
Multipla: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146På lager
Min.: 1
Multipla: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147På lager
Min.: 1
Multipla: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210På lager
Min.: 1
Multipla: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4 3733MHz 117På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 1.866 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 64Gb 200 ball LPDDR4x 4266Mhz 57På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 563På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Kingston DRAM Auto temp 4Gb 256Mx16 96 ball FBGA DDR3L 2133 376På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560På lager
Min.: 1
Multipla: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
Infineon Technologies S70KL1282DPBHB020
Infineon Technologies DRAM SPCM 3 380På lager
Min.: 1
Multipla: 1

Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 90På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4x 4266MHz SDP 111På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - LPDDR4 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx32 2133MHz FBGA200 -40C to 85C 238På lager
Min.: 1
Multipla: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 2.133 GHz FBGA-200 256 M x 32 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -20C to 85C 128På lager
Min.: 1
Multipla: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -20C to 85C 46På lager
Min.: 1
Multipla: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -40C to 85C 54På lager
120Förväntad 2026-07-16
Min.: 1
Multipla: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 483På lager
Min.: 1
Multipla: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96 426På lager
Min.: 1
Multipla: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
Alliance Memory AS4C2G16D4-62BCN
Alliance Memory DRAM DDR4, 32Gb, 2G x 16, 1.2V, 96-ball FBGA, 1600 MHz, Commercial 60På lager
Min.: 1
Multipla: 1

Tray
Kingston DRAM 96 ball FBGA DDR4 I-Temp 18På lager
Min.: 1
Multipla: 1
Max.: 20

SDRAM - DDR4 8 Gbit 8 bit FBGA-78 1024 M x 8 1.2 V 2.5 V - 40 C + 95 C Tray
AP Memory DRAM IoT RAM 256Mb OPI x8,x16 DDR 200MHz, 1.8V Temp BGA24 suggested alt APS256XXN-OB9X-BG same device higher speed 3 665På lager
Min.: 1
Multipla: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 203På lager
Min.: 1
Multipla: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96 225På lager
Min.: 1
Multipla: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Intelligent Memory DRAM SDRAM, 512Mb, 3.3V, 32Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 214På lager
Min.: 1
Multipla: 1

SDRAM 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM5116SD Tray