ROHM Semiconductor EEPROM

Resultat: 474
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Gränssnittstyp Maximal klockfrekvens Organisation Paket/låda Åtkomsttid Minimal matningsspänning Maximal matningsspänning Monteringsstil Datalagring Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin 7 500På lager
Min.: 1
Multipla: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 990På lager
Min.: 1
Multipla: 1
: 4 000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 180På lager
Min.: 1
Multipla: 1
: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4 993På lager
Min.: 1
Multipla: 1
: 2 500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5 961På lager
Min.: 1
Multipla: 1
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 4 737På lager
Min.: 1
Multipla: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 3 050På lager
Min.: 1
Multipla: 1
: 3 000

512 kbit Serial 10 MHz 64 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K TSSOP-B8 EEPROM 2 996På lager
Min.: 1
Multipla: 1
: 3 000

128 kbit Serial 20 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S128-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 11 995På lager
Min.: 1
Multipla: 1
: 4 000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4 965På lager
Min.: 1
Multipla: 1
: 2 500

8 kbit Serial 3 MHz 512 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46-WMN7TP
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN 2 479På lager
Min.: 1
Multipla: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 200 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 2 864På lager
Min.: 1
Multipla: 1
: 3 000

4 kbit I2C 400 kHz 512 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 1K SOP-J8 EEPROM 2 400På lager
Min.: 1
Multipla: 1
: 2 500

1 kbit Serial 2 MHz 64 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM 2 891På lager
Min.: 1
Multipla: 1
: 3 000

16 kbit I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 4Kbit 1.8-5.5V Supply 1 807På lager
Min.: 1
Multipla: 1
: 3 000

4 kbit I2C 400 kHz 512 x 8 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM MICROWIRE BUS 1Kbit 1.8-5.5V Supply 2 995På lager
Min.: 1
Multipla: 1
: 3 000

1 kbit Serial 2 MHz 64 x 16 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM 2 923På lager
Min.: 1
Multipla: 1
: 2 500

8 kbit I2C 400 kHz 1 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM 2 651På lager
Min.: 1
Multipla: 1
: 3 000

16 kbit I2C 400 kHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FVT-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM Hi-Rel Serial EEPROM of I2C BUS 4 791På lager
Min.: 1
Multipla: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T02-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM 3 200På lager
Min.: 1
Multipla: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T32-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2 906På lager
Min.: 1
Multipla: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2 508På lager
Min.: 1
Multipla: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 3 832På lager
Min.: 1
Multipla: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L01AF-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V 2 747På lager
Min.: 1
Multipla: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V 2 841På lager
Min.: 1
Multipla: 1
: 3 000

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel