NVRAM

Resultat: 11
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Gränssnittstyp Minnesstorlek Organisation Databussbredd Åtkomsttid Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics NVRAM 256K (32Kx8) 100ns 360På lager
Min.: 1
Multipla: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
STMicroelectronics NVRAM 64K (8KX8) 100ns 608På lager
Min.: 1
Multipla: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 803På lager
Min.: 1
Multipla: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 424På lager
Min.: 1
Multipla: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 415På lager
Min.: 1
Multipla: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 525På lager
Min.: 1
Multipla: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 374På lager
Min.: 1
Multipla: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 276På lager
280Förväntad 2026-02-17
Min.: 1
Multipla: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 359På lager
Min.: 1
Multipla: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 257På lager
240Förväntad 2026-02-17
Min.: 1
Multipla: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 418På lager
Min.: 1
Multipla: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube