EEPROM

Resultat: 9
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Gränssnittstyp Maximal klockfrekvens Organisation Paket/låda Åtkomsttid Minimal matningsspänning Maximal matningsspänning Monteringsstil Datalagring Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3 851På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C 1MHz 1.7V to 5.5V 22 042På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2 185På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 2 435På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V 4 724På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Mbit SPI 16 MHz 128 k x 8 WLCSP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C 1MHz 2.5V to 5.5V 3 373På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kb SPI Bus EEPROM w/ hi-spd clock 1 386På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

128 kbit SPI 20 MHz 16 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial SPI bus 20 MHz 5ms 64 Byte 1 525På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V
5 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel