Gränssnittsmoduler

Resultat: 14
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Antal kanaler/portar Maximal datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
DFRobot Gränssnittsmoduler The factory is currently not accepting orders for this product. 67På lager
Min.: 1
Multipla: 1

Converters USB to TTL/RS-232/485, TTL to RS-485, RS-232 to RS-485 2 Port 2 Mb/s RS-232/485, TTL, USB
DFRobot Gränssnittsmoduler RainbowLink is an advanced USB protocol converter designed for efficient multi-channel serial communication and power output, tailored for IoT and industrial applications. Featuring 4 independent channelsRS485, RS232, and 2 TTL channelsRainbowLink se
95På lager
Min.: 1
Multipla: 1

Modules USB Bulk
DFRobot Gränssnittsmoduler Gravity: CAN to TTL Communication Module with SLCAN Protocol 47På lager
Min.: 1
Multipla: 1



DFRobot Gränssnittsmoduler USB to RS485 Module 390På lager
300Förväntad 2026-06-19
Min.: 1
Multipla: 1

Converters USB to RS-485 2 Port 115.2 kb/s RS-485, USB - 40 C + 85 C
DFRobot Gränssnittsmoduler Industrial Grade RS485 Repeater
36På lager
54Förväntad 2026-08-03
Min.: 1
Multipla: 1

Repeaters RS-485 2 Port 9.6 kb/s RS-485 9 V 24 V - 20 C + 70 C
DFRobot Gränssnittsmoduler Gravity: Active Isolated RS485 to UART Signal Adapter Module 33På lager
93Förväntad 2026-06-25
Min.: 1
Multipla: 1
Adapters RS-485 to UART 2 Port 1 Mb/s RS-485, UART 3.3 V 5 V - 40 C + 105 C
DFRobot Gränssnittsmoduler The DFRobot I2C Address Shifter is designed to modify the I2C address of connected sensors for Arduino, Raspberry Pi, and other development boards. By inserting this module between the host board (such as an Uno R3 or Pi 4) and an I2C sensor, identic 20På lager
Min.: 1
Multipla: 1

Interface Modules I2C 2.25 V 5.5 V 0 C + 70 C Bulk
DFRobot Gränssnittsmoduler Industrial RS485 Opto-Isolated Hub
15På lager
55Förväntad 2026-06-19
Min.: 1
Multipla: 1

Hubs RS-485 4 Port 115.2 kb/s RS-485 9 V 30 V - 25 C + 70 C
DFRobot Gränssnittsmoduler USB To RS485 Converter
13På lager
42Förväntad 2026-06-22
Min.: 1
Multipla: 1
Converters USB 2.0 to RS-485 2 Port 921.6 kb/s RS-485, USB 2.0 36 V 36 V
DFRobot Gränssnittsmoduler Industrial USB Isolator
669På beställningen
Min.: 1
Multipla: 1

Isolators USB 2.0 1 Port 12 Mb/s USB 2.0 - 40 C + 85 C
DFRobot Gränssnittsmoduler Shield sensitive USB ports from damaging external power interference and signal noise. This 2500V multi-rate industrial-grade USB isolator delivers robust protection for development boards, motherboards, and other critical equipment, ensuring reliabl
58På beställningen
Min.: 1
Multipla: 1

1 Port 480 Mb/s USB - 40 C + 85 C Bulk
DFRobot Gränssnittsmoduler USB4 to PCIe 4.0 x16 Thunderbolt 4 Docking Station (Compatible with LattePanda Sigma)
4Förväntad 2026-06-25
Min.: 1
Multipla: 1

Expansion Modules 40 Gb/s PCIe - 20 C + 80 C Bulk
DFRobot Gränssnittsmoduler RainbowLink V2 is a pocket-sized debugging workstation combining 4 communication channels: isolated RS485, RS232, and dual TTL. Includes 12V/5V/3.3V power outputs. Ideal for field engineering, IoT, and industrial automation.
6Förväntad 2026-06-22
Min.: 1
Multipla: 1
Protocol Converter Module 4 Channel USB 5 V RainbowLink Bulk
DFRobot Gränssnittsmoduler M.2(A+E Key)to SATA3.0 Expansion Card for LattePanda Delta/Alpha Ej på lager
Min.: 1
Multipla: 1

Expansion Modules M.2 to SATA III 2 Port PCIe, SATA