- 40 C Servrar

Resultat: 66
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Processortyp Frekvens Datahastighet Antal portar Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Mått RAM Förpackning

Advantech Servrar 4-port Serial Device Server with wide te
24På lager
16Förväntad 2026-09-10
Min.: 1
Multipla: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 6 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 42 mm
NetBurner Servrar Serial to ethernet device server 9På lager
Min.: 1
Multipla: 1

Serial Device Servers ColdFire 5270 147.5 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Advantech Servrar 1 port RS-232 to Ethernet (Ext Temp)
10På lager
Min.: 1
Multipla: 1
Serial Device Servers 230.4 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 9 V 36 V - 40 C + 75 C 85.1 mm x 46 mm x 21.2 mm
Lantronix Servrar XPort Pro Ext RAM & Temp w encry & Linux
40På lager
Min.: 1
Multipla: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Brainboxes Servrar Industrial Ethernet Isolated 1xRS232/422/485 + Switch 1På lager
2Förväntad 2026-08-27
Min.: 1
Multipla: 1

Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servrar USB 4 Port RS422/485 1MBaud 4På lager
Min.: 1
Multipla: 1

Serial Device Servers RS-422/485, USB 2.0 5 V 5 V - 40 C + 80 C 215 mm x 130 mm x 34 mm


Lantronix Servrar XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1På lager
Min.: 1
Multipla: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servrar XPort Pro Ext. Temp 16MB SDRAM, Sample
3På lager
Min.: 1
Multipla: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
NetBurner Servrar Power Jack 1På lager
Min.: 1
Multipla: 1

Serial Device Servers ColdFire 54415 250 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Lantronix Servrar XPort SE Ext. Temp. with Encryption
1 159Förväntad 2026-10-26
Min.: 1
Multipla: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servrar XPort Direct Plus Extended Temp
Ledtid för icke lagerfört 12 Veckor
Min.: 200
Multipla: 200

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Tray
Lantronix Servrar XPort Direct Plus NC no RJ45 Jack
Ledtid för icke lagerfört 12 Veckor
Min.: 200
Multipla: 200

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Lantronix Servrar XPort Direct Plus NC no RJ45 Jack Sample
Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Advantech Servrar 4-port Serial Device Server with wide te
Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 6 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 42 mm
EnOcean Servrar SmartServer D1000 CapacityPre-paid License Digital leverans
Min.: 1
Multipla: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servrar SmartServer D200 CapacityPre-paid License Digital leverans
Min.: 1
Multipla: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servrar SmartServer D50 Capacity Pre-paid License Digital leverans
Min.: 1
Multipla: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servrar SmartServer D1000 Premium PassPre-paid License Digital leverans
Min.: 1
Multipla: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servrar SmartServer D200 Premium PassPre-paid License Digital leverans
Min.: 1
Multipla: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servrar SmartServer D50 Premium PassPre-paid License Digital leverans
Min.: 1
Multipla: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
Lantronix Servrar MatchPort AR Device Server, AES, Sample
Ledtid för icke lagerfört 24 Veckor
Min.: 1
Multipla: 1

Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Bulk

Lantronix Servrar XPort Pro Lx6 Device Server IPv6
Ledtid för icke lagerfört 30 Veckor
Min.: 200
Multipla: 200

Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Advantech Servrar 1-port Serial Device Server with Wide Te
Ej på lager
Min.: 1
Multipla: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
Advantech Servrar 1-port Serial Device Server with Wide Te Ej på lager
Min.: 1
Multipla: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
Advantech Servrar 2-port Serial Device Server with Wide Te
Ej på lager
Min.: 1
Multipla: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm