1044024

Phoenix Contact
651-1044024
1044024

Tillverk:

Beskrivning:
Hanterade Ethernet-omkopplare FL SWITCH 2208 PN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 866,02 kr 6 866,02 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Hanterade Ethernet-omkopplare
RoHS-direktivet:  
REACH - SVHC:
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
57 V
- 40 C
+ 70 C
Märke: Phoenix Contact
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Produkttyp: Managed Ethernet Switches
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8517623200
USHTS:
8517620020
ECCN:
5A991.b

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.