Gateways

Resultat: 430
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Processortyp Frekvens Datahastighet Antal portar Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning
Lantronix Gateways 802.11a/b/g/n/ac USB 10/100 Ethernet
5På lager
Min.: 1
Multipla: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 1 USB Ethernet, USB 9 V 30 V - 40 C + 70 C 11 cm x 8.9 cm x 2.6 cm Bulk
HMS Networks Gateways Serial-ControlNet Communicator
2På lager
Min.: 1
Multipla: 1

RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CANopen Master-EIP Slave 2Port
1På lager
3Förväntad 2026-08-24
Min.: 1
Multipla: 1

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-EtherNetIP Slave (2 Port)
4På lager
76På beställningen
Min.: 1
Multipla: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFIBUS DP-V0 Master to Modbus TCP Slave
1På lager
2Förväntad 2026-08-20
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to DeviceNet Slave
3På lager
Min.: 1
Multipla: 1

X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to Modbus TCP Slave
3På lager
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Slave to DeviceNet Slave
4På lager
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave
1På lager
3Förväntad 2026-08-24
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP Master to Modbus TCP Slave (2 Port)
1På lager
Min.: 1
Multipla: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Common Ethernet Slave-Serial Master
6På lager
23Förväntad 2026-09-21
Min.: 1
Multipla: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways EtherNet/IP to Modbus-TCP
1På lager
3Förväntad 2026-08-31
Min.: 1
Multipla: 1

EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 Modbus TCP, 2 Ethernet/IP 24 V 24 V - 25 C + 70 C 110 mm x 35 mm x 101 mm Bulk
Ezurio Gateways Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build
5På lager
Min.: 1
Multipla: 1

SAMA5D36 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 1 MicroSD, 1 USB Ethernet, USB 9 V 30 V - 30 C + 60 C 85 mm x 22 mm x 100 mm Bulk


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
201På lager
600På beställningen
Min.: 1
Multipla: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
61På lager
Min.: 1
Multipla: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Bulk
HMS Networks Gateways EtherNet/IP to Serial
3På lager
Min.: 1
Multipla: 1

EtherNet/IP Adapters 1.2 kb/s to 57.6 kb/s 1 RS232/422/485, 2 RJ45 Serial 24 V 24 V 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk

Trumeter Gateways IoT Gateway with Ethernet connection 1På lager
Min.: 1
Multipla: 1

IoT Gateways Ethernet RJ45 50 VDC Bulk


Lantronix Gateways EMG 8500 FRU, RS232 SERIAL 4-PORT (UART)
1På lager
Min.: 1
Multipla: 1

Bulk
Lantronix Gateways US - Wireless IoT Gateway w/Antenna
1På lager
Min.: 1
Multipla: 1

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V 108.68 mm x 71.58 mm x 33 mm Bulk


HMS Networks Gateways Ewon Flexy Card WiFi w/ antenna 802.11bgn for client WAN
3På lager
Min.: 1
Multipla: 1

Bulk
HMS Networks Gateways Ewon Flexy Card (USB Extension Card, USB x 3)
1På lager
Min.: 1
Multipla: 1

Bulk
HMS Networks Gateways Ewon Flexy Card MPI x1 (Only for use with Flexy 205)
1På lager
Min.: 1
Multipla: 1

Bulk
HMS Networks Gateways Ewon Flexy Card Ethernet WAN 10/100Mb
2På lager
Min.: 1
Multipla: 1

Bulk
Ezurio Gateways Sentrius RG1xx LoRaWAN AS923MHz Gateway Hong Kong
2På lager
Min.: 1
Multipla: 1

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Ezurio Gateways Sentrius RG1xx LoRaWAN AU915-928 + AS923MHz Gateway Australia
3På lager
Min.: 1
Multipla: 1

LoRaWAN Gateways 915 MHz, 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk