Gateways

Resultat: 439
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Processortyp Frekvens Datahastighet Antal portar Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning


HMS Networks Gateways Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device
2På lager
Min.: 1
Multipla: 1

Bulk


HMS Networks Gateways Anybus Communicator - Modbus TCP server - PROFIBUS DP device
2På lager
2Förväntad 2026-08-24
Min.: 1
Multipla: 1

Bulk
HMS Networks Gateways Ewon Flexy 205 Ind. Router Class1Div2 1På lager
Min.: 1
Multipla: 1

Gateways ARM9 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
Lantronix Gateways Industry Pack LTE CAT 4 Router For Japan, South Korea
5På lager
Min.: 1
Multipla: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Industry Pack LTE CAT 4 Router For China, Thailand, Indonesia, India
5På lager
Min.: 1
Multipla: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
HMS Networks Gateways CAN-EtherCAT Slave Gateway
12På lager
Min.: 1
Multipla: 1

CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-ModbusTCP Slave (2 Port)
23På lager
36Förväntad 2026-09-21
Min.: 1
Multipla: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to CC-Link Slave
4På lager
Min.: 1
Multipla: 1

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to PROFINET I/O Slave
10På lager
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Profibus DP-V1 Slave - Serial Master
17På lager
Min.: 1
Multipla: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways EtherNet/IP Adapter Slave-Serial Master
65På lager
Min.: 1
Multipla: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways PROFINET RT Slave-Serial Master
22På lager
Min.: 1
Multipla: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Modbus TCP Slave-Serial Master
22På lager
41Förväntad 2026-09-24
Min.: 1
Multipla: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
Advantech Gateways 1-port Modbus Gateway
159På lager
Min.: 1
Multipla: 1

Modbus Gateways 921.6 kb/s, 100 Mb/s 1 Ethernet, 1 RS-232/RS-422/RS-485 Ethernet, RS-232, RS-422, RS-485 10 V 30 V - 10 C + 60 C 70 mm x 130 mm x 30 mm Bulk
Telit Cinterion Gateways EGX81-W RS485 Rel.2 5På lager
Min.: 1
Multipla: 1
Gateways 1.9 GHz 1.1 Mb/s Serial 5 V 30 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk
Telit Cinterion Gateways SGL81-W USB 6På lager
Min.: 1
Multipla: 1
Gateways 1.9 GHz 150 Mb/s I2C, SPI, USB 8 V 57 V - 30 C + 75 C 113.8 mm x 75.3 mm x 25.3 mm Bulk
Lantronix Gateways INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
5På lager
Min.: 1
Multipla: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Security Pack LTE CAT 7-13 Router For America;
5På lager
Min.: 1
Multipla: 1

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC
5På lager
Min.: 1
Multipla: 1

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2 809På lager
1 400Förväntad 2026-09-29
Min.: 1
Multipla: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
506På lager
Min.: 1
Multipla: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
HMS Networks Gateways CANopen Master-EtherCAT Slave
3På lager
Min.: 1
Multipla: 1

USB 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PNET IRT Slave 2 Port-DNet Mas
1På lager
1På beställningen
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET IRT Slave 2 Port to PROFINET IRT Slave 2 Port
2På lager
Min.: 1
Multipla: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP/IP Master to ControlNet Adapter/Slave
2På lager
Min.: 1
Multipla: 1

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk