4573326591591

Soracom
432-4573326591591
4573326591591

Mfr.:

Description:
Modems Soracom Onyx LTE USB Modem w/global eSIM included (AIR plan01s)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Soracom
Product Category: Modems
RoHS:  
USB Modems
150 Mb/s
USB
4.2 V
6 V
35 mA, 600 mA
- 20 C
+ 60 C
95 mm x 36 mm x 13 mm
Box
Brand: Soracom
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Onyx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620030
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
MXHTS:
8517621705
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Onyx LTE USB Cellular Modem Dongle

Soracom Onyx LTE USB Cellular Modem is a versatile connectivity solution that empowers IoT applications across virtually any industry. The USB-powered cellular dongle combines a modem with global 2G, 3G, and 4G/LTE frequency support and built-in antennas, making it easy to add cellular connectivity without needing extra components or power sources. With its end-product certification, the Soracom Onyx is ideal for everything from agriculture and healthcare to logistics and smart cities. Paired with global cellular connectivity courtesy of Soracom SIMs, this powerful modem can connect a smart device wherever it is deployed.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
1 291,72 kr 1 291,72 kr