+ 85 C Ethernet- och kommunikationsmoduler

Resultat: 344
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Produkt Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur
Lantronix Servrar XPORT XE, EXTENDED TEMPERATURE, BULK WITH 00-80-A3-XX-XX-XX MAC ADDRESS - JAPAN ONLY, ROHS 115På lager
600Förväntad 2026-09-08
Min.: 1
Multipla: 1

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C
Lantronix Servrar XPort SE Sample w/ Encryption Ext Temp 41På lager
156Förväntad 2026-08-31
Min.: 1
Multipla: 1

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C
Phoenix Contact Data- och nätverkskopplingspaneler FL-PP-RJ45/RJ45-B 34På lager
20Förväntad 2026-08-27
Min.: 1
Multipla: 1

Ethernet Modules Ethernet Modules - 40 C + 85 C
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868 167På lager
Min.: 1
Multipla: 1
Gateways LoRaWAN Gateways SPI 3.3 V 3.3 V - 40 C + 85 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3På lager
Min.: 1
Multipla: 1
Gateways RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Nätverksmoduler PM Series Node - LCD for Diagnostics; 2.4 GHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
3På lager
Min.: 1
Multipla: 1
10 V 30 V - 40 C + 85 C
Banner Engineering Nätverksmoduler DX80 Perf 900 MHz Node Board; 10-30 V dc Ext Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete 2 Analog
Ledtid för icke lagerfört 2 Veckor
Min.: 1
Multipla: 1
RF Modules Radio Modules Modbus 10 V 30 V - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
5På lager
Min.: 1
Multipla: 1
Gateways Wireless Industrial Nodes Modbus 10 VDC 30 VDC - 40 C + 85 C
NetBurner Servrar Serial to ethernet device server 9På lager
Min.: 1
Multipla: 1

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C
WIZnet Ethernet-moduler W5500 + Transformer and RJ45 584På lager
Min.: 1
Multipla: 1

Ethernet Modules Ethernet Controllers 10 Mb/s, 100 Mb/s Ethernet, SPI 2.97 V 3.63 V - 40 C + 85 C
MultiTech MTQ-LNA7-B02.R1A
MultiTech Modem LTE Cat 4 Embedded Cellular Modem w/Fallback & GNSS (AT&T/VZW)(50 Pk)
31På lager
Min.: 1
Multipla: 1
Modems Embedded Cellular Modems Modem, UART, USB 3.3 V 5 V - 40 C + 85 C
Arduino Gateways PRO WisGate Edge USA
3På lager
Min.: 1
Multipla: 1

Gateways LoRaWAN Gateways 10 Mb/s, 54 Mb/s, 100 Mb/s Ethernet, WiFi 12 V 12 V - 30 C + 85 C
Doodle Labs Routrar Smart Radio: 2.4 GHz Xtreme - External
1På lager
20Förväntad 2026-09-07
Min.: 1
Multipla: 1

Routers Mesh Routers 100 Mb/s Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C
Lantronix Gateways XPICO 240 LGA DUAL U.FL
105På lager
Min.: 1
Multipla: 1
: 200

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix Gateways XPICO 240 LGA MOD ANT
108På lager
Min.: 1
Multipla: 1
: 500

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
201På lager
600På beställningen
Min.: 1
Multipla: 1

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
61På lager
Min.: 1
Multipla: 1

Gateways Wi-Fi, Ethernet Gateways 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Lantronix Servrar XPort Pro Ext RAM & Temp w encry & Linux
40På lager
Min.: 1
Multipla: 1

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C
Digi Modem Xbee modem900HP 200K USB w/accessories
46På lager
37Förväntad 2026-10-15
Min.: 1
Multipla: 1

Modems RF Modems USB 7 V 30 V - 40 C + 85 C
Doodle Labs Routrar Smart Radio: 5 GHz Xtreme - External
4På lager
Min.: 1
Multipla: 1

Routers Smart Radios 100 Mb/s UART, USB 5.5 VDC 32 VDC - 40 C + 85 C
Red Lion Ohanterade Ethernet-omkopplare 3 port Industrial Gigabit Ethernet Switch (1 10/100/1000BaseT, 2 SFP Transceivers, 1000BaseLX Singlemode Fiber, w/ LC style connectors, 10km) DIN-Rail 1På lager
Min.: 1
Multipla: 1

Unmanaged Ethernet Switches Unmanaged Ethernet Switches 6 Gb/s RJ45, SFP 10 VDC 30 VDC - 40 C + 85 C
Red Lion Mediaomvandlare 3 ports; media converter, 2 RJ45 ports and 1 multimode fiber ST, 4 km
3På lager
Min.: 1
Multipla: 1
Media Converters Media Converters 10 VDC 30 VDC - 40 C + 85 C
Monnit Gateways ALTA 900 MHz Serial Modbus Gateway
Gateways Modbus Gateways Serial 4.5 V 36 V - 40 C + 85 C


Lantronix Servrar XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1På lager
Min.: 1
Multipla: 1

Servers Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C
HARTING Ethernet-moduler IX INDUSTRIAL PRELINK PCB 8På lager
Min.: 1
Multipla: 1
Ethernet Modules Ethernet Adapters 10 Gb/s Ethernet 50 VAC, 60 V - 40 C + 85 C