Banner Engineering Ethernet- och kommunikationsmoduler

Typer av Ethernet- och kommunikationsmoduler

Ändra kategorivy
Resultat: 110
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Produkt Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur
Banner Engineering Nätverksmoduler Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Included
Gateways Current Transformer Nods Wireless 3.6 V 3.6 V - 40 C + 70 C
Banner Engineering Nätverksmoduler MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 2 Discrete 4 Thermocouple; Outputs: 2 Discrete
RF Modules MultiHop Networks Modbus, RS-232 10 V 30 V - 40 C + 85 C
Banner Engineering Nätverksmoduler Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
Sure Cross Wireless Q120BL Node 10 V 30 V - 40 C + 70 C
Banner Engineering Nätverksmoduler M-Gage Node Puck; 900 MHz; D-Cell Battery; Potted
Banner Engineering Nätverksmoduler MultiHop 900 MHz IP65; Internal Battery; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete
Sure Cross MultiHop H1 Data Radio 2-Wire, RS-485 10 V 30 V - 20 C + 80 C
Banner Engineering Nätverksmoduler DX80 Performance 900 mHz Node IP65; Integrated Battery External Antenna; Input: 2 Discrete 2 Analog 2 Thermistor; Output: 2 Discrete NMOS
10 V 30 V - 40 C + 85 C
Banner Engineering Nätverksmoduler MultiHop 900 MHz 1 W IP65; Internal Battery External Antenna RS232; Inputs: 4 RTD
Wireless Sensor Networks 10 V 30 V - 20 C + 80 C
Banner Engineering Nätverksmoduler MultiHop 900 MHz 1 W IP67; Internal Battery External Antenna; 1-wire Serial Interface
Banner Engineering Nätverksmoduler DX80 Performance 900 MHz Node 1 W; Integrated Battery Internal Antenna; 1-Wire Serial Interface; No LCD No Rotary Dials
Banner Engineering Nätverksmoduler DX80 Star 900 mHz Node 150 mW Puck; Int Battery Int Antenna; In: M-GAGE MGFOB