AS6200C-WL_EK_AB

Infineon Technologies
985-AS6200C-WL_EK_AB
AS6200C-WL_EK_AB

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor Digital temperature sensor eval kit

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:  
Evaluation Kits
Temperature Sensor
AS6200C
1.8 V to 3.6 V
Märke: Infineon Technologies
Mått: 28 mm x 22 mm
Gränssnittstyp: I2C
Produkttyp: Temperature Sensor Development Tools
Serie: AS6200
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 990601009 Q65114A1475
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AS6200C Evaluation Board

Infineon Technologies AS6200C Evaluation Board is a digital temperature sensor evaluation board designed to allow easy and quick evaluation of the AS6200x temperature sensors. The AS6200C evaluation board provides an independent evaluation solution for the AS6200x temperature sensors without requiring a custom PCB. This small-form-factor board fully integrates the AS6200C temperature sensor and its necessary external components. The Infineon Technologies AS6200C evaluation board operates in a 1.8V to 3.6V supply voltage range.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
179,99 kr 179,99 kr