SEN-16467

SparkFun
474-SEN-16467
SEN-16467

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor SparkFun Humidity Sensor Breakout - SHTC3 (Qwiic)

På lager: 31

Lager:
31 Kan skickas omedelbart
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
122,84 kr 122,84 kr

Produktattribut Attributvärde Välj attribut
SparkFun Electronics
Produktkategori: Utvecklingsverktyg med temperatursensor
Breakout Boards
Humidity Sensor
SHTC3
1.62 V to 3.6 V
Märke: SparkFun
Gränssnittstyp: I2C
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Temperature Sensor Development Tools
Serie: Qwiic
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9025801000
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

SHTC3 Humidity Sensor Breakout Board (SEN-16467)

SparkFun SHTC3 Humidity Sensor Breakout Board (SEN-16467) creates a humidor control system project. The SHTC3 humidity sensor board incorporates a low-cost, easy-to-use, and highly accurate digital humidity and temperature sensor. This humidity sensor features an I2C interface for communication that utilizes the Qwiic system. The SHTC3 humidity sensor enables greater flexibility than its predecessor and offers a 1.62V to 3.6V supply voltage range and ±2% RH accuracy. SparkFun SHTC3 Humidity Sensor Breakout Board has a built-in 2.2kΩ pullup resistors for I2C communication and operates from -40°C to +125°C temperature range.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.