MIKROE-3085

Mikroe
932-MIKROE-3085
MIKROE-3085

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor Temp&Hum 2 click

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
178,11 kr 178,11 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:  
Add-On Boards
Humidity, Temperature Sensor
Si7034
3.3 V
Märke: Mikroe
Mått: 42.9 mm x 25.4 mm
Produkttyp: Temperature Sensor Development Tools
Serie: Sensors-Thermal-Click
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3085 Temperature & Humidity 2 click

Mikroe MIKROE-3085 Temperature and Humidity 2 click allows easy integration into designs that require accurate and reliable measurements. The MIKROE-3085 measures a wide range of temperature and relative humidity values with great accuracy. The Silicon labs Si7034 sensor IC on the board uses patented industry-standard low-K polymeric dielectrics for humidity sensing. This allows low drift, power consumption, low hysteresis, and excellent long-term stability.