Utvecklingsverktyg med temperatursensor

Resultat: 16
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkt Typ Verktyget är till för utvärdering av Driftspänning
SparkFun Utvecklingsverktyg med temperatursensor Digital Temp Sensor Breakout TMP102 773På lager
Min.: 1
Multipla: 1

Breakout Boards Digital Temperature Sensor TMP102 3.3 V
SparkFun Utvecklingsverktyg med temperatursensor Melexis' MLX90614ESF-BAA is an infrared thermometer designed for non-contact temperature sensing. An internal 17-bit ADC and a powerful DSP contribute to the MLX90614's high accuracy and resolution. It has a huge number of applications including body 99På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med temperatursensor LilyPad Temperature Sensor 14På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor IR Thermometer Eval Board MLX90614 7På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor TC Breakout - MAX31855K 7På lager
Min.: 1
Multipla: 1

SparkFun Utvecklingsverktyg med temperatursensor Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 11På lager
Min.: 1
Multipla: 1

Breakout Boards Temperature Sensor AMG8833 1.6 V to 3.6 V
SparkFun Utvecklingsverktyg med temperatursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 22På lager
Min.: 1
Multipla: 1
Breakout Boards
SparkFun Utvecklingsverktyg med temperatursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 9På lager
16Förväntad 2026-04-22
Min.: 1
Multipla: 1
Breakout Boards
SparkFun Utvecklingsverktyg med temperatursensor Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 23På lager
Min.: 1
Multipla: 1
Breakout Boards Humidity Sensor SHTC3 1.62 V to 3.6 V
SparkFun Utvecklingsverktyg med temperatursensor This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2På lager
Min.: 1
Multipla: 1
Breakout Boards Digital Temperature Sensor 1.7 V to 3.6 V
SparkFun Utvecklingsverktyg med temperatursensor The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 18På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med temperatursensor The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 4På lager
Min.: 1
Multipla: 1
SparkFun Utvecklingsverktyg med temperatursensor This SparkFun CO2 Humidity and Temperature Sensor features the next-generation SCD40 photoacoustic CO2 sensor for high-accuracy environmental readings. The SCD40 utilizes Sensirion's PASens photoacoustic measurement system which combines narrow-ba 1På lager
Min.: 1
Multipla: 1

Sensors Humidity, Temperature Sensor SCD40 3.3 V
SparkFun Utvecklingsverktyg med temperatursensor This SparkFun CO2 Humidity and Temperature Sensor features the next-generation SCD41 photoacoustic CO2 sensor for high-accuracy environmental readings. The SCD41 uses Sensirion's PASens photoacoustic measurement system that combines narrow-band IR
4Förväntad 2026-04-23
Min.: 1
Multipla: 1

Sensors Humidity, Temperature Sensor SCD41 3.3 V
SparkFun Utvecklingsverktyg med temperatursensor It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Nej
Breakout Boards Temperature Sensor MLX90640 3 V to 3.6 V
SparkFun Utvecklingsverktyg med temperatursensor It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Nej
Breakout Boards Temperature Sensor MLX90640 3 V to 3.6 V