MIKROE-3669

Mikroe
932-MIKROE-3669
MIKROE-3669

Tillverk:

Beskrivning:
Utvecklingsverktyg med positionssensor Gyro 5 Click

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
224,98 kr 224,98 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med positionssensor
RoHS-direktivet:  
Add-On Boards
Motion Sensor
ITG-3701
3.3 V
Märke: Mikroe
Mått: 42.9 mm x 25.4 mm
Gränssnittstyp: I2C, SPI
Produkttyp: Position Sensor Development Tools
Serie: Gyro
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3669 Gyro 5 Click

Mikroe MIKROE-3669 Gyro 5 Click is based on the TDK InvenSense ITG-3701 three-axis digital gyroscope sensor IC. The ITG-3701 incorporates microelectromechanical sensing elements (MEMS) produced using a proprietary CMOS micromachining technology. This technology allows for excellent stability and linearity over temperature. The angular data is available in a 16-bit format, along with the device's die temperature data. Mikroe Gyro 5 click can be used for angular speed up to 4000dps (Degrees Per Second), features a FIFO buffer, two dedicated interrupt lines, and on-chip data processing for optimized firmware development.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.