101020026

Seeed Studio
713-101020026
101020026

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor Grove - Infrared Emitter

På lager: 30

Lager:
30 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,33 kr 40,33 kr

Produktattribut Attributvärde Välj attribut
Seeed Studio
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Add-On Modules
Infrared Emitter
TSAL6200
3.3 V to 5 V
Bulk
Märke: Seeed Studio
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Optical Sensor Development Tools
Serie: Grove
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Grove
Del # Alias: WLS12148P
Enhetens vikt: 6 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8543704500
ECCN:
5A991.b

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.