MIKROE-4741

Mikroe
932-MIKROE-4741
MIKROE-4741

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor Color 13 Click

På lager: 10

Lager:
10 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
159,36 kr 159,36 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Add-On Boards
RGB, Proximity Sensor
APDS-9999
3.3 V
Märke: Mikroe
Mått: 28.6 mm x 25.4 mm
Gränssnittstyp: I2C
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Optical Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9027894590
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Color 13 Click

Mikroe Color 13 Click features the Broadcom Limited APDS-9999 I2C compatible RGB, proximity detector, and vertical-cavity surface-emitting laser (VCSEL). The APDS-9999 uses four individual channels of red, green, blue, and IR in a specially designed matrix arrangement. This allows optimal angular response and accurate RGB spectral response with high Lux accuracy over various light sources. It detects light intensity under multiple lighting conditions and through different attenuation materials, including dark glass configurable as ambient light and RGB sensor.