EVAL-CN0396-ARDZ

Analog Devices
584-EVAL-CN0396-ARDZ
EVAL-CN0396-ARDZ

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor CN0393

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.014,57 kr 1.014,57 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Evaluation Boards
Gas Sensor
COH-A2
6 V
Bulk
Märke: Analog Devices
För användning med: AD5270-20, AD7798, ADA4528-1/ADA4528-2, ADP7102, ADR3412, ADT7310
Produkttyp: Multiple Function Sensor Development Tools
Serie: CN0396
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.

EVAL-CN0396-ARDZ Evaluation Board

Analog Devices EVAL-CN0396-ARDZ Evaluation Board features the Arduino shield footprint and helps designers rapidly prototype the CN0396 Dual Toxic Gas Detection System. The CN0396 Dual Toxic Gas Detection System is capable of detecting multiple gases using the same electrochemical gas sensor (such as CO/H2S). An on-board, high-precision temperature device ensures that system calibrations and measurements get temperature corrected. Designers can program the system to accept other combinations of gases. Indicator LEDs alert designers when the gases have become unsafe and levels reach user-defined thresholds.