DK-42652

TDK InvenSense
410-DK-42652
DK-42652

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Development Kit for IIM-42652

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 206,41 kr 1 206,41 kr

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Development Kits
Accelerometer, Gyroscope Sensor
IIM-42652
Bulk
Märke: TDK InvenSense
Gränssnittstyp: I2C, SPI
Produkttyp: Multiple Function Sensor Development Tools
Serie: IIM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SmartIndustrial
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SmartIndustrial™ Sensor Eval & Development Kits

TDK InvenSense SmartIndustrial™ Sensor Evaluation Kits and Development Kits are designed for use with SmartIndustrial Sensor Platforms, including six-axis MEMS inertial measurement units (IMUs) and three-axis accelerometers. These kits work with the IIM-42652/42352/42351 sensor platforms. The evaluation kits provide a simple and swift evaluation of sensor devices, which are fully assembled, tested, and used alone or connected to a development kit. When used alone, these kits utilize SPI serial communications interfaces. The SPI signals are made available on header CN1. Users can develop tools to communicate with the board because no bus mode selection setting is required. These evaluation kits can also be connected to the TDK InvenSense SmartMotion Platform (DK) for connectivity to a host computer via a USB interface. The development kits provide a hardware unit for TDK sensor evaluation and algorithm software development. They offer extensions to provide flexibility for application developments.