101020031

Seeed Studio
713-101020031
101020031

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Grove - Piezo Vibration Sensor

På lager: 26

Lager:
26 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
60,93 kr 60,93 kr

Produktattribut Attributvärde Välj attribut
Seeed Studio
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Add-On Modules
Piezo Vibration Sensor
LDT0-028
Bulk
Märke: Seeed Studio
Beskrivning/funktion: Measurements of flexibility, vibration, impact and touch
Produkttyp: Multiple Function Sensor Development Tools
Serie: Grove
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Grove
Del # Alias: SEN04031P
Enhetens vikt: 10 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.