MIKROE-6241

Mikroe
932-MIKROE-6241
MIKROE-6241

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Temp&Hum 25 Click

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
248,63 kr 248,63 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Add-On Boards
SHT33-DIS-B2.5KS
3.3 V, 5 V
Märke: Mikroe
För användning med: Sensor
Gränssnittstyp: I2C
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Multiple Function Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MIKROE-6241 Temp & Hum 25 Click

Mikroe MIKROE-6241 Temp and Hum 25 Click is a compact board for accurate temperature and humidity monitoring. The Mikroe MIKROE-6241 features the Sensirion SHT33-DIS-B2.5KS sensor, known for its high reliability and precision. The sensor covers 0-100% RH and -40°C to +125°C, with ISO17025-certified calibration, CMOSens® technology, and NIST-traceable standards. The board includes the Click Snap feature, enabling easy sensor detachment for flexible use. It connects via a 2-Wire I2C interface with selectable addresses and supports 3.3V and 5V logic levels. This board is ideal for portable electronics, industrial, consumer, and environmental applications, ensuring accurate measurements in various conditions.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.