DEMOBGT60LTR11AIPTOBO1

Infineon Technologies
726-DMOBGT60LTR11AIP
DEMOBGT60LTR11AIPTOBO1

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor HFG K KITS + BOARDS

På lager: 22

Lager:
22
Kan skickas omedelbart
På beställningen:
21
Fabrikens ledtid:
53
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 387,35 kr 1 387,35 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Utvecklingsverktyg med multifunktionssensor
Demo Board
Radar Sensor
BGT60LTR11AIP
Bulk
Märke: Infineon Technologies
Gränssnittstyp: SPI
Produkttyp: Multiple Function Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: DEMO BGT60LTR11AIP SP005422969
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

DEMOBGT60LTR11AIP Demo Board

Infineon Technologies DEMOBGT60LTR11AIP Demo Board features BGT60LTR11AIP 60GHz radar MMIC autonomous radar sensor. This microwave motion sensor includes Antennas in Package (AIP) and integrated detectors for motion and direction of motion. The DEMOBGT60LTR11AIP board incorporates the BGT60LTR11AIP shield and the Infineon Radar Baseboard MCU7 to evaluate BGT60LTR11AIP MMIC. This demo board mall-sized radar solution is a compelling, smart, cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery-powered applications. The DEMOBGT60LTR11AIP demo board operates at a 3.3V to 5V supply voltage range. Typical applications include smart home security, room air conditioners, contactless switches, drones, smart appliances, and smart homes.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.