SEN0307

DFRobot
426-SEN0307
SEN0307

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Gravity: URM09 Ultrasonic Distance Sensor (2~500cm, Analog)

På lager: 35

Lager:
35 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
74,01 kr 74,01 kr

Produktattribut Attributvärde Välj attribut
DFRobot
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Development Kits
Analog Ultrasonic Sensor
URM09
3.3 V to 5.5 V
Märke: DFRobot
Mått: 47 mm x 22 mm
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 10 C
Produkttyp: Multiple Function Sensor Development Tools
Serie: Gravity
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 27,350 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9015104000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Gravity: URM09 Analog Ultrasonic Sensor

DFRobot URM09 Analog Ultrasonic Sensor is designed for fast-ranging and obstacle avoidance applications with the measuring frequency of up to 30Hz. This ultrasonic sensor adopts built-in temperature compensation and analog output. The URM09 sensor can provide accurate distance measurement within 2cm to 500cm with 1cm resolution and ±1% accuracy. This sensor is compatible with Arduino, Raspberry Pi, and other main-control boards with a logic level of 3.3V or 5V. Typical applications include backing car annunciator and doorbell.