SPINDLE2GOTOBO1

Infineon Technologies
726-SPINDLE2GOTOBO1
SPINDLE2GOTOBO1

Tillverk:

Beskrivning:
Utvecklingsverktyg med magnetisk sensor POSITION SENS ATV

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 40

Lager:
40 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
350,44 kr 350,44 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Utvecklingsverktyg med magnetisk sensor
RoHS-direktivet: N
Evaluation Boards
Sensor
TLI493D-W2BW
Container
Märke: Infineon Technologies
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
För användning med: Magnetic Sensor
Produkttyp: Magnetic Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: XENSIV
Del # Alias: SPINDLE2GO SP005989689
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

ECCN:
EAR99

XENSIV™ Spindle2Go

Infineon Technologies XENSIV™ Spindle2Go can be mounted in the 3D magnetic sensor Shield2Go. This tool includes a ring magnet and offers a high-resolution multi-turn. The XENSIV™ Spindle2Go features less than 20μm accuracy and complies with Moisture Sensitivity Level 2 (MSL 2). This tool is used in applications such as valve control, smart heating thermostats, and door locks.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.