BOOSTXL-TMP107

Texas Instruments
595-BOOSTXL-TMP107
BOOSTXL-TMP107

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor TMP107 BoosterPack M odule

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
378,00 kr 378,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:
Add-On Boards
Temperature Sensor
TMP107
3.3 V, 5 V
Märke: Texas Instruments
För användning med: LaunchPad development kit
Produkttyp: Temperature Sensor Development Tools
Serie: BOOSTXL-TMP107
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Launchpad
Enhetens vikt: 445,028 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
9025805000
MXHTS:
8473300499
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.