Qwiic Serie Sensorutvecklingsverktyg

Resultat: 13
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Produkt Typ Verktyget är till för utvärdering av
SparkFun Utvecklingsverktyg med optisk sensor SparkFun Spectr Sens Breakout AS7263 NIR 6På lager
156På beställningen
Min.: 1
Multipla: 1

Optical Sensor Development Tools Breakout Boards Optical Sensor
SparkFun Utvecklingsverktyg med magnetisk sensor It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 4På lager
12Förväntad 2026-07-01
Min.: 1
Multipla: 1

Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun Utvecklingsverktyg med temperatursensor Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 8På lager
Min.: 1
Multipla: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun Utvecklingsverktyg med multifunktionssensor The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 41På lager
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun Utvecklingsverktyg med temperatursensor Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 22På lager
Min.: 1
Multipla: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun Utvecklingsverktyg med multifunktionssensor The SparkFun BME680 Environmental Sensor is a breakout that combines a gas sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME680 can detect a wide varie 18På lager
Min.: 1
Multipla: 1
Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME680
SparkFun Utvecklingsverktyg med optisk sensor SparkFun Spectral Sens Breakout AS7262
9På beställningen
Min.: 1
Multipla: 1

Optical Sensor Development Tools Breakout Boards Visible Light Sensor
SparkFun Utvecklingsverktyg med temperatursensor It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Nej
Temperature Sensor Development Tools Breakout Boards Temperature Sensor MLX90640
SparkFun Utvecklingsverktyg med temperatursensor It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Nej
Temperature Sensor Development Tools Breakout Boards Temperature Sensor MLX90640
SparkFun Utvecklingsverktyg med optisk sensor The SparkFun Proximity Sensor Breakout is a simple high-performance IR presence and ambient light sensor built around the VCNL4040 from Vishay. If you have ever used an automatic paper towel dispenser or a touchless soap dispenser you have likely i
Nej
Optical Sensor Development Tools Breakout Boards Proximity Sensor VCNL4040
SparkFun Sensorutvecklingsverktyg för rörelse Do you want to replace a slider or a button on your art project or science experiment with a more interesting interface? This Capacitive Touch Slider is a "Qwiic" and easy way to add capacitive touch to your next project. With the board's built in to
Nej
Touch Sensor Development Tools Add-On Boards Capacitive Touch Slider CAP1203
SparkFun Utvecklingsverktyg med multifunktionssensor The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
Nej
Multiple Function Sensor Development Tools Evaluation Boards Pulse Oximeter, Heart Rate Sensor MAX30101, MAX32664
SparkFun Utvecklingsverktyg med multifunktionssensor The factory is currently not accepting orders for this product.
Nej
Multiple Function Sensor Development Tools Breakout Boards 9DoF IMU ICM-20948