Sensorutvecklingsverktyg

Resultat: 132
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Produkt Typ Verktyget är till för utvärdering av
SparkFun Utvecklingsverktyg med multifunktionssensor The AD8232 SparkFun Single Lead Heart Rate Monitor is a cost-effective board used to measure the electrical activity of the heart. This electrical activity can be charted as an ECG or Electrocardiogram and output as an analog reading. ECGs can be ext 99På lager
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools
SparkFun Utvecklingsverktyg med temperatursensor Digital Temp Sensor Breakout TMP102 633På lager
Min.: 1
Multipla: 1

Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor TMP102
SparkFun Utvecklingsverktyg för strömsensor Current Sensor Breakout - ACS723 123På lager
Min.: 1
Multipla: 1
Current Sensor Development Tools Breakout Boards Current Sensor ACS723
SparkFun Utvecklingsverktyg för avståndssensor The SparkFun Qwiic Mini dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanch 97På lager
Min.: 1
Multipla: 1

Distance Sensor Development Tool ToF Imagers Direct Time of Flight Sensor TMF8821
SparkFun Utvecklingsverktyg med optisk sensor This SparkFun Qwiic Spectral UV Sensor features the AS7331 UV sensor from ams OSRAM©. It measures UV radiation on three channels: UVA (320-400nm) UVB (280-320nm) and UVC (200-280nm) with high sensitivity and accuracy. The three channels on the 22På lager
147På beställningen
Min.: 1
Multipla: 1
Optical Sensor Development Tools Breakout Boards UV Light Sensor AS7331
SparkFun Utvecklingsverktyg med multifunktionssensor Whether you are monitoring microclimates for agriculture or tracking storms from your backyard the Weather Meter Kit provides the three fundamental mechanical sensors needed to build your own custom weather station. This kit strips away the complex 156På lager
Min.: 1
Multipla: 1
Nej
Multiple Function Sensor Development Tools Weather Meter Kits Rainfall, Weather, Wind Direction, Wind Speed Sensor
SparkFun Utvecklingsverktyg med optisk sensor Ambient Light Sensor B/O TEMT6000 16På lager
120Förväntad 2026-08-05
Min.: 1
Multipla: 1

Optical Sensor Development Tools
SparkFun Utvecklingsverktyg med multifunktionssensor 16 Output I/O Expan B/O SX1509 53På lager
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools
SparkFun Utvecklingsverktyg med temperatursensor LilyPad Temperature Sensor 3På lager
10Förväntad 2026-10-06
Min.: 1
Multipla: 1

Temperature Sensor Development Tools
SparkFun Utvecklingsverktyg för accelerationssensor LilyPad ACCLRM ADXL335 7På lager
Min.: 1
Multipla: 1

Acceleration Sensor Development Tools
SparkFun Utvecklingsverktyg med optisk sensor The LilyPad Light Sensor is a sewable breakout board with an ALS-PT19 light sensor built in and ready to use right away. Each sensor outputs voltage between 0V and 3.3V depending on the level of ambient light shining on it. As more light is applied o 18På lager
Min.: 1
Multipla: 1

Optical Sensor Development Tools Breakout Boards Ambient Light Sensor ALS-PT19
SparkFun Utvecklingsverktyg med multifunktionssensor The MyoWare® 2.0 Muscle Sensor is designed to be wearable allowing you to attach biomedical sensor pads directly to the board itself. However there still may be cases where you want to mount the sensor pads away from the board; this is where th 20På lager
35Förväntad 2026-10-16
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools Sensor Boards MyoWare 2.0 Cable Shield MyoWare 2.0 Muscle Sensor
SparkFun Utvecklingsverktyg med multifunktionssensor The MyoWare 2.0 Link Shield is designed to easily connect a MyoWare 2.0 Muscle Sensor to your Arduino microcontroller. The shield provides a 3.5mm TRS jack so that you can use a 3.5mm TRS-to-TRS cable to link the boards together. The MyoWare 2.0 Li 26På lager
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools Sensor Boards MyoWare 2.0 Link Shield MyoWare 2.0 Muscle Sensor
SparkFun Utvecklingsverktyg med multifunktionssensor The MyoWare 2.0 Arduino Shield is designed to easily connect up to six MyoWare 2.0 Muscle Sensors and Link Shields using 3.5mm TRS-to-TRS audio cables. The board comes pre-populated with male headers so all you would need to do is stack it on your 9På lager
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools Sensor Boards MyoWare 2.0 Arduino Shield MyoWare 2.0 Muscle Sensors, Link Shields
SparkFun Utvecklingsverktyg med multifunktionssensor The SparkFun micro:climate kit is a full weather station kit that is built on top of the weather:bit carrier board. Unlike previous weather kits we've carried the micro:climate kit includes our tried-and-true Weather Meters and Soil Moisture Sensor 3På lager
Min.: 1
Multipla: 1
Multiple Function Sensor Development Tools Development Kits Weather Station SEN-11050, SEN-13322
SparkFun Utvecklingsverktyg med optisk sensor This version of the QRE1113 breakout board features a digital output using a capacitor discharge circuit to measure the amount of reflection. This tiny board is perfect for line sensing when only digital I/O is available and can be used in both 3.3 38På lager
Min.: 1
Multipla: 1

Optical Sensor Development Tools
SparkFun Utvecklingsverktyg för accelerationssensor Triple Axis ACCLRM B/O ADXL335 49På lager
Min.: 1
Multipla: 1

Acceleration Sensor Development Tools
SparkFun Utvecklingsverktyg med temperatursensor IR Thermometer Eval Board MLX90614 5På lager
Min.: 1
Multipla: 1

Temperature Sensor Development Tools
SparkFun Utvecklingsverktyg för accelerationssensor We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 44På lager
Min.: 1
Multipla: 1

Acceleration Sensor Development Tools
SparkFun Utvecklingsverktyg med multifunktionssensor RedBot Sensor Line Follower 50På lager
Min.: 1
Multipla: 1

Multiple Function Sensor Development Tools
SparkFun Utvecklingsverktyg för strömsensor The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 30På lager
Min.: 1
Multipla: 1

Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun Sensorutvecklingsverktyg för rörelse If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 56På lager
Min.: 1
Multipla: 1

Touch Sensor Development Tools
SparkFun Utvecklingsverktyg med optisk sensor RGB Light Sensor - ISL29125 38På lager
Min.: 1
Multipla: 1

Optical Sensor Development Tools
SparkFun Utvecklingsverktyg med temperatursensor TC Breakout - MAX31855K 7På lager
Min.: 1
Multipla: 1

Temperature Sensor Development Tools
SparkFun Utvecklingsverktyg med temperatursensor Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 15På lager
Min.: 1
Multipla: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833