VCNL4200-SB

Vishay Semiconductors
78-VCNL4200-SB
VCNL4200-SB

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Sensor Eval Board For VCNL4200

På lager: 10

Lager:
10 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
290,70 kr 290,70 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Evaluation Boards
Optical Sensor
VCNL4200
Bulk
Märke: Vishay Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
För användning med: Vishay VCNL4200 Sensor
Produkttyp: Multiple Function Sensor Development Tools
Serie: SensorXplorer
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SensorXplorer
Enhetens vikt: 32,095 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541409090
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

VCNL4200-SB Sensor Board

Vishay VCNL4200-SB Sensor Board is designed to allow demonstration and evaluation of the VCNL4200 Long Distance Proximity and Ambient Light Sensor when used with the Vishay SensorXplorer™.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.