101020077

Seeed Studio
713-101020077
101020077

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor Grove - Digital Infrared Temperature Sensor

Tillgänglighet

Lager:
Ej på lager
Minst: 50   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
254,62 kr 12 731,00 kr

Produktattribut Attributvärde Välj attribut
Seeed Studio
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:  
MLX90615
Märke: Seeed Studio
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Temperature Sensor Development Tools
Serie: Grove
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Grove
Enhetens vikt: 14,305 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9025801000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.