ARX383CSSM28SMKAH3-GEVB

onsemi
863-AX383C28SAH3GEVB
ARX383CSSM28SMKAH3-GEVB

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor VGA 1/8 CIS 28 DEG CSP35 MONO MIPI DEMO3 HB

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 046,55 kr 3 046,55 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Evaluation Boards
Evaluation Board
ARX383CS
Bulk
Märke: onsemi
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: SG
Beskrivning/funktion: Mono 28 Deg CRA
För användning med: Digital Image Sensor
Produkttyp: Optical Sensor Development Tools
Serie: ARX383CS
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

0.3MP Image Sensor Evaluation Boards

onsemi 0.3MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an ARX383CS high-efficiency global shutter image sensor. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to test and optimize imaging solutions efficiently.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.