MIKROE-3689

Mikroe
932-MIKROE-3689
MIKROE-3689

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor Proximity 11 Click

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,11 kr 103,11 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Add-On Boards
Digital Ambient, Proximity Sensor
RPR-0521RS
3.3 V
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Gränssnittstyp: I2C
Produkttyp: Multiple Function Sensor Development Tools
Serie: Proximity
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Enhetens vikt: 32 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 11 Click

Mikroe Proximity 11 Click is a close-range proximity sensing board with the RPR-0521RS Ambient Light Sensor with IrLED. The sensor allows for an accurate proximity detection at a maximum distance of 100mm. The proprietary LED current driving technique eliminates the need for calibration. A huge dynamic range allows ambient light sensing response of visible and infrared light in various conditions. An extensive interrupt engine allows for firmware optimization.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.