DRILLTRIGGERV2TOBO1

Infineon Technologies
726-DRILLTRIGGERV2TO
DRILLTRIGGERV2TOBO1

Tillverk:

Beskrivning:
Utvecklingsverktyg med magnetisk sensor POSITION SENS ATV

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
53 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
142,68 kr 142,68 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Utvecklingsverktyg med magnetisk sensor
RoHS-direktivet:  
Add-On Boards
3D Magnetic Sensor
TLx493D
Container
Märke: Infineon Technologies
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Produkttyp: Magnetic Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: SP006066136
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8543709860
ECCN:
EAR99

DRILL TRIGGER V2 Multifunctional Control Trigger

Infineon Technologies DRILL TRIGGER V2 Multifunctional Control Trigger includes a pre-mounted magnet and two feathers. All 3D magnetic sensor 2GO Kits fit this add-on. The Infineon Technologies DRILL TRIGGER V2 add-on enables linear movements and direction selection, similar to the HMI interface on power tools.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.