CC3100MODBOOST

Texas Instruments
595-CC3100MODBOOST
CC3100MODBOOST

Tillverk:

Beskrivning:
Utvecklingsverktyg för WiFi - 802.11 SmpleLk Wi-Fi CC3100 module BoosterPack

På lager: 25

Lager:
25 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
380,63 kr 380,63 kr
325,58 kr 1.627,90 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingsverktyg för WiFi - 802.11
RoHS-direktivet:
Evaluation Boards
CC3100
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Gränssnittstyp: USB
Produkttyp: WiFi Development Tools
Serie: CC3100MODBOOST
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SimpleLink
Enhetens vikt: 164 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100MODBOOST Wi-Fi CC3100 Module BoosterPack

Texas Instruments CC3100MODBOOST SimpleLink Wi-Fi CC3100 Module BoosterPack can be used to connect to TI LaunchPad evaluation kits (software examples provided for MSP-EXP430F5529LP and MSP-EXP430FR5969). With the Advanced Emulation BoosterPack (CC31XXEMUBOOST) CC3100BOOST can connect to a PC for MCU emulation and software development using SimpleLink Studio for CC3100. This kit can also be connected to other platforms through pins - use the programming guide for instructions on porting driver and sample code to any microcontroller.