MIKROE-6038

Mikroe
932-MIKROE-6038
MIKROE-6038

Tillverk:

Beskrivning:
RF-utvecklingsverktyg LR 9 Click

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 8

Lager:
8 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
270,21 kr 270,21 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: RF-utvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
RF Transceiver
ASR6601
410 MHz to 525 MHz
Märke: Mikroe
Mått: 57.15 mm x 25.4 mm
Gränssnittstyp: I2C, UART
Driftspänning: 3.3 V to 5 V
Produkttyp: RF Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6038 LR 9 Click

Mikroe MIKROE-6038 LR 9 Click is a compact add-on board for ultra-long-range communication in the LPWAN domain. The Mikroe MIKROE-6038 features the Ai-Thinker Technology RA-08 LoRaWAN module, which includes the ASR6601 SoC that integrates RF transceivers, modems, and a 32-bit RISC microcontroller. The module supports LoRa and (G)FSK modulation, operates in the 410MHz to 525MHz frequency range, and has 128KB of FLASH and 16KB of SRAM for reliable communication. The board also offers UART and I2C interfaces for easy integration and an SMA antenna connector for better connectivity. This board is ideal for smart metering, supply chain management, home automation, and security systems.