FM-EVALKIT

Amphenol / SV Microwave
523-FM-MKIV-EVALKIT
FM-EVALKIT

Tillverk:

Beskrivning:
RF-utvecklingsverktyg Eval Kit

Tillgänglighet

Lager:
Ej på lager
Minst: 2   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12.947,89 kr 25.895,78 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: RF-utvecklingsverktyg
REACH - SVHC:
Evaluation Kits
LEAP OBT modules
Märke: Amphenol / SV Microwave
Produkttyp: RF Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: FM-MKIV-EVALKIT
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536909599
CNHTS:
8543709990
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99

FeatherMate Evaluation Kit

Amphenol / SV Microwave FeatherMate Evaluation Kit is a high-speed, high-density cable solution that includes everything required to test the connector and PCB launch. The Kit includes a 4-port FeatherMate connector to 4x 2.92mm (SVK) male 6.0" ø.047 cable assemblies, a printed circuit board with FeatherMate hardware and 4x female 2.92mm (SVK) edge launch connectors, hex tool for installation/removal, and a USB drive with application specifications. The FeatherMate Kit offers solder-free installation (no tools required) and keying eliminates mismating. The kit is ideal for high density, low-force applications, bench-top testing, and automated test equipment (ATP).