CC1350STKUS

Texas Instruments
595-CC1350STKUS
CC1350STKUS

Tillverk:

Beskrivning:
Utvecklingsverktyg för multiprotokoll CC1350STKUS

På lager: 8

Lager:
8 Kan skickas omedelbart
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
718,96 kr 718,96 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingsverktyg för multiprotokoll
RoHS-direktivet:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Märke: Texas Instruments
För användning med: CC1350
Produkttyp: Multiprotocol Development Tools
Serie: CC1350
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SimpleLink
Typ: WiFi, Bluetooth, Zigbee
Enhetens vikt: 96 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC1350STK SensorTag Development Kit

Texas Instruments CC1350STK SensorTag Development Kit expands the SensorTag ecosystem with a single chip BLUETOOTH™ Smart® Radio and a sub-1GHz radio. This kit offers the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor. This feature is all done on a single chip running for years on a single coin cell battery. The CC1350 is a wireless MCU targeting low-power, long-range wireless applications. The Texas Instruments CC1350 SensorTag allows a direct connection with Bluetooth to smartphones and tablets, combined with a 2Km range for the Sub-1GHz radio interface.

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.