NUCLEO-WB15CC

STMicroelectronics
511-NUCLEO-WB15CC
NUCLEO-WB15CC

Tillverk:

Beskrivning:
Utvecklingsverktyg för Bluetooth - 802.15.1 STM32 Nucleo-64 development board with STM32WB15CC, supports Arduino, ST morpho

På lager: 20

Lager:
20 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
341,17 kr 341,17 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingsverktyg för Bluetooth - 802.15.1
RoHS-direktivet:  
Reference Design Boards
STM32WB15CCU6U -
2.4 GHz
Märke: STMicroelectronics
Förpackning: Bulk
Produkttyp: Bluetooth Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 340,200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32WB Nucleo-64 boards

STMicroelectronics STM32WB Nucleo-64 Boards are a BLUETOOTH® Low Energy (BLE) wireless and ultra-low-power device. It embeds a powerful and ultra-low-power radio compliant with the BLE SIG specification v5.2. The NUCLEO-WB55RG offers a radio compliant with IEEE 802.15.4-2011 standard. It allows the simple and quick evaluation of STM32WB55xx devices.